| Manufacturer | WIZNET |
| Kit contents | prototype board |
| Symbol | Manufacturer's part number | development kits accessories features | Development kit | Components |
|---|---|---|---|---|
| WIZ-PICO-W5100SEVB | W5100S-EVB-PICO | - | Ethernet | RP2040, W5100S |
| WIZ-PICO-ETH-HAT | WIZNET ETHERNET HAT | Raspberry Pi PICO compatible | - | W5100S |
| W5500-EVB-PICO | W5500-EVB-PICO | - | Ethernet | RP2040, W5500 |
| WIZFI360-EVB-PICO | WIZFI360-EVB-PICO | - | WiFi | RP2040 |
| W6100-EVB-PICO | W6100-EVB-PICO | - | Ethernet | RP2040, W6100 |
| W55RP20-EVB-PICO | W55RP20-EVB-PICO | - | Ethernet | RP2040, W5500 |
| W5100S-EVB-PICO2 | W5100S-EVB-PICO2 | - | Ethernet | RP2350, W5100S |
| W5500-EVB-PICO2 | W5500-EVB-PICO2 | - | Ethernet | RP2350, W5500 |
| W5500-EVB-PICO-POE | W5500-EVB-PICO-POE | - | Ethernet | RP2040, W5500 |
| W6100-EVB-PICO2 | W6100-EVB-PICO2 | - | Ethernet | RP2350, W6100 |
| Symbol | Interface | Connection |
|---|---|---|
| WIZ-PICO-W5100SEVB | ADC; Ethernet; GPIO; I2C; PWM; SPI; UART; USB | 20pin x2, RJ45, USB micro |
| WIZ-PICO-ETH-HAT | Ethernet; SPI | 20pin x2, RJ45 |
| W5500-EVB-PICO | ADC; Ethernet; GPIO; I2C; PWM; SPI; UART; USB | 20pin x2, RJ45, USB micro |
| WIZFI360-EVB-PICO | ADC; GPIO; I2C; PWM; SPI; UART; USB | 20pin x2, Micro USB |
| W6100-EVB-PICO | ADC; Ethernet; GPIO; I2C; SPI; UART; USB | 20pin x2, RJ45, USB B micro |
| W55RP20-EVB-PICO | Ethernet; GPIO; I2C; PWM; SPI; SWD; UART; USB | 20pin x2, RJ45, USB C |
| W5100S-EVB-PICO2 | Ethernet; GPIO; I2C x2; PWM; SPI; SWD; UART x2; USB | 20pin x2, RJ45, USB C |
| W5500-EVB-PICO2 | Ethernet; GPIO; I2C x2; PWM; SPI; SWD; UART x2; USB | 20pin x2, RJ45, USB C |
| W5500-EVB-PICO-POE | ADC; Ethernet; GPIO; I2C; PWM; SPI; UART; USB | 20pin x2, RJ45, USB micro |
| W6100-EVB-PICO2 | Ethernet; GPIO; I2C x2; PWM; SPI; SWD; UART x2; USB | 20pin x2, RJ45, USB C |
| Symbol | Features | Dimensions | Development kit accessories |
|---|---|---|---|
| [mm] | |||
| WIZ-PICO-W5100SEVB | Raspberry Pi PICO compatible | 21x75x18 | - |
| WIZ-PICO-ETH-HAT | - | 21x68x18 | expansion board |
| W5500-EVB-PICO | Raspberry Pi PICO compatible | 75x21 | - |
| WIZFI360-EVB-PICO | Raspberry Pi PICO compatible | 75x21 | - |
| W6100-EVB-PICO | Raspberry Pi PICO compatible | 75x21 | - |
| W55RP20-EVB-PICO | Raspberry Pi PICO compatible; Raspberry Pi PICO 2 compatible | 80x21 | - |
| W5100S-EVB-PICO2 | Raspberry Pi PICO 2 compatible | 80x21 | - |
| W5500-EVB-PICO2 | Raspberry Pi PICO 2 compatible | 80x21 | - |
| W5500-EVB-PICO-POE | Raspberry Pi PICO compatible | 80x21 | - |
| W6100-EVB-PICO2 | Raspberry Pi PICO 2 compatible | 80x21 | - |