| Manufacturer | QOLTEC |
| Type of protection | circuit breaker |
| Mounting | for DIN rail mounting |
| Operating temperature | -10...85°C |
| IP rating | IP20 |
| Electrical life | 4000 cycles |
| Mechanical durability | 10000 cycles |
| Symbol | Characteristics | Cur. rat. | Number of poles |
|---|---|---|---|
| [A] | |||
| QOLTEC-52589 | C | 10 | 1 |
| QOLTEC-52590 | C | 16 | 1 |
| QOLTEC-52591 | C | 20 | 1 |
| QOLTEC-52592 | C | 40 | 1 |
| QOLTEC-52593 | C | 32 | 3 |
| QOLTEC-52594 | C | 40 | 3 |
| QOLTEC-52595 | C | 63 | 3 |
| QOLTEC-52602 | B | 10 | 1 |
| QOLTEC-52603 | B | 16 | 1 |
| QOLTEC-52604 | B | 20 | 1 |
| QOLTEC-52605 | B | 40 | 1 |
| QOLTEC-52606 | B | 32 | 3 |
| QOLTEC-52607 | B | 40 | 3 |
| QOLTEC-52608 | B | 63 | 3 |