DFrobot micromotors

Informationproduct is not a working device, but only component
Manufacturer
Symbol Type of motor Double sided shaft Shaft length Shaft diameter Manufacturer series Kind of motor Usup Interface Ioper. Gear Resolution Ioper. max Torque Nom. rot. speed meas. after gear Dimensions Overall length Caution! Thread Dimensions Torque
[mm] [mm] [V DC] [A] [imp/revol.] [A] [Nm] [rpm] [mm] [mm] [kg/cm]
DF-DFR0399 DC no - 3 - with gearbox, with driver 3.5...8 PWM 40m 75:1 - - - - - - - - Fig. 1. -
DF-DFR0430 DC no - 3 Gravity with gearbox, with driver 3.5...8 PWM 40m 30:1 - - - - - - - - Fig. 1. -
DF-FIT0016 DC yes - 5.4 - with gearbox 6 - 170m 120:1 - 2.8 - 180 - - - - - -
DF-FIT0094 DC no - - - with gearbox 6 - 30m 50:1 - 350m max. 38m 260 - - - - - -
DF-FIT0186 DC no - 6 - with encoder, with gearbox 12 TTL 350m 44:1 700 7 max. 1.8 251 - - Do not screw too far into the mounting holes as the screws can hit the gears (max 3 mm). - - -
DF-FIT0302 DC no - 3 - with gearbox 6 - 40m 30:1 - 100m max. 180m 500 - - - - Fig. 2. -
DF-FIT0403 DC no - - - with encoder, with gearbox 12 - 350m 90:1 1440 7 max. 3.7 122 - - - - - -
DF-FIT0419 DC no - - - with gearbox 6 - 30m - - 500m max. 10m 96 8x10x21 - - - - -
DF-FIT0441 BLDC no - - - brushless, with encoder, with gearbox, with driver 12 TTL - 45:1 270 700m max. 240m 159 - - - - Fig. 3. -
DF-FIT0450 DC no - - Gravity with encoder, with gearbox 3...7.5 - 170m 120:1 - 2.8 - - - - - - Fig. 4. -
DF-FIT0458 DC no - 3 Gravity with encoder, with gearbox 6 - 170m 120:1 - 2.8 max. 78m 160 - - - - Fig. 5. -
DF-FIT0467 DC no - 3 - with gearbox 1...6 - 40m 30:1 - 100m max. 110m 443 - - - - Fig. 6. -
DF-FIT0468 DC no - 3 - with gearbox 1...6 - 30m 50:1 - 350m max. 38.2m 260 - - - - Fig. 6. -
DF-FIT0481 DC no - - - with encoder, with gearbox 6 - 60m 30:1 420 170m max. 44m 300 - - - - - -
DF-FIT0482 DC no - - - with encoder, with gearbox 6 - 60m 50:1 700 170m max. 78m 180 - - - - - -
DF-FIT0484 DC no - - - with encoder, with gearbox 6 - 60m 150:1 2100 170m max. 215m 60 - - - - - -
DF-FIT0485 DC no - - - with encoder, with gearbox 6 - 60m 210:1 2940 170m max. 180m 42 - - - - - -
DF-FIT0486 DC no - 3 - with encoder, with gearbox 6 - 60m 298:1 - 170m max. 196m 52 - - - - - -
DF-FIT0489-C DC no - 6 - with worm gear 3...9 - 35m 37:1 - 1 max. 220m 160 - - - - - -
DF-FIT0489-D DC no - 6 - with worm gear 6...15 - 35m 150:1 - 1 max. 780m 32 - - - - Fig. 7. -
DF-FIT0490 DC no - 3 - with plastic gearbox 6 - 30m 100:1 - 250m max. 235m 120 - - - - - -
DF-FIT0491 DC no - 4 - with gearbox 6 - 160m 100:1 - 200m max. 235m 120 - 79 - - - -
DF-FIT0492-A DC no - - - with gearbox 12 - 170m 100:1 - 2.19 - 45 - - - - - 9
DF-FIT0492-B DC no - - - with gearbox 12 - 170m 50:1 - 2.19 - 93 - - - - Fig. 8. 7
DF-FIT0493 DC no - - - with encoder, with gearbox 12 TTL 20m 34:1 374 5.5 max. 1.17 350 - - - - - -
DF-FIT0495-A DC no - 4 - with gearbox 2...7.5 - 50m 478:1 - 600m max. 980m 15 - - - - - -
DF-FIT0495-B DC no - 4 - with gearbox 2...7.5 - 50m 362:1 - 600m max. 740m 20 - - - - - -
DF-FIT0495-E DC no - 4 - with gearbox 2...7.5 - 50m 99:1 - 600m max. 250m 73 - - - - - -
DF-FIT0495-F DC no - 4 - with gearbox 2...7.5 - 50m 75:1 - 600m max. 190m 97 - - - - - -
DF-FIT0495-I DC no - 4 - with gearbox 2...7.5 - 50m 20:1 - 600m max. 70m 357 - - - - - -
DF-FIT0520 DC no 8 4 - with encoder, with gearbox 6 - 800m 20:1 224.4 2.7 - 300 Ø24.2 - - - Fig. 9. -
DF-FIT0521 DC no 8 4 - with encoder, with gearbox 6 - 1.1 34:1 341.2 3.2 - 210 Ø24.4 - - - Fig. 9. -
DF-FIT0522 DC no 8 4 - with encoder, with gearbox 6 - 1 75:1 74.83 3 - 100 Ø24.4 - - - Fig. 9. -
DF-FIT0564 DC no 10 3 - with gearbox 6 - - 35:1 - 900m - 570 Ø15.5 - - - - -
DF-FIT0565 DC no 10 3 - with gearbox 6 - - 35:1 - 950m - 375 Ø15.5 - - - - -
DF-FIT0577 DC no 20 3 - with gearbox 6 - - - - 185m - 98 - - - M3 - -
DF-FIT0578 DC no 25 3 - with gearbox 6 - - - - 185m - 98 - - - - - -
DF-FIT0579 DC no 10 3 - with gearbox 6 - - - - 61m - 50 - - - - - -