DFROBOT OLED display modules

DFROBOT OLED display modules, DF-DFR0507, DF-DFR0647, DF-DFR0648, DF-DFR0650 |EN|
Manufacturer
Type of displayOLED
Informationproduct is not a working device, but only component
Symbol Screen size Resolution Uoper.
["] [V DC]
DF-DFR0507 0.96 128x64 3.7...5.5
DF-DFR0647 0.91 128x32 3.3...5
DF-DFR0648 0.91 128x32 3.3...5
DF-DFR0650 0.96 128x64 3.3...5
Symbol Dim. Microcontroller Interface Luminosity Operating temp.
[mm] [cd/m2] [°C]
DF-DFR0507 - SSD1360 I2C - -
DF-DFR0647 41x12 SSD1306 I2C 180 -30...70
DF-DFR0648 33x20 SSD1306 I2C 180 -30...70
DF-DFR0650 30x30 SSD1306 I2C; SPI 180 -30...70
Symbol Manufacturer series Modules features Additional functions
DF-DFR0507 FireBeetle built-in characters stock integrated buttons (2); integrated accelerometer; integrated joystick