| Manufacturer | BERNSTEIN AG |
| Manufacturer series | SRF |
| Body material | plastic |
| Connection | screw terminals |
| Operating temperature | -25...70°C |
| IP rating | IP20 |
| Type of automation module | diagnostic |
| Symbol | Product description |
|---|---|
| 6075619122 | Diagnostic;SRF;IP20;plastic;-25÷70°C |
| 6075619123 | Diagnostic;SRF;IP20;plastic;-25÷70°C |
| 6075619124 | Diagnostic;SRF;IP20;plastic;-25÷70°C |
| 6075619125 | Diagnostic;SRF;IP20;plastic;-25÷70°C |