Diamond hole saw; XPRESSCUT; CLIPACORE

Manufacturer
Type of power tool accessoriesdiamond hole saw
Featuresfast connector
Manufacturer seriesXPRESSCUT
Symbol Product description Manufacturer's part number Cut depth Diameter
[mm] [mm]
QCXP112 Diamond hole saw;Ø:112mm;XPRESSCUT;Features:fast connector QCXP112 150 112
QCXP117 Diamond hole saw;Ø:117mm;XPRESSCUT;Features:fast connector QCXP117 150 117
QCXP127 Diamond hole saw;Ø:127mm;XPRESSCUT;Features:fast connector QCXP127 150 127
QCXP152 Diamond hole saw;Ø:152mm;XPRESSCUT;Features:fast connector QCXP152 150 152
QCXP22 Diamond hole saw;Ø:22mm;XPRESSCUT;Features:fast connector QCXP22 300 22
QCXP28 Diamond hole saw;Ø:28mm;XPRESSCUT;Features:fast connector QCXP28 300 28
QCXP42 Diamond hole saw;Ø:42mm;XPRESSCUT;Features:fast connector QCXP42 150 42
QCXP52 Diamond hole saw;Ø:52mm;XPRESSCUT;Features:fast connector QCXP52 150 52
QCXP65 Diamond hole saw;Ø:65mm;XPRESSCUT;Features:fast connector QCXP65 150 65
QCXP78 Diamond hole saw;Ø:78mm;XPRESSCUT;Features:fast connector QCXP78 150 78