Differential pressure switches series E2408

Manufacturer
Type of converterdifferential pressure
Output configurationSPST x2
Pressure measuring range-500...500Pa
Electrical parameters of output250V AC/5A, 30V DC/5A
Output0...10V, 4...20mA
IP ratingIP65
Body dim.85x82x55mm
Communictions protocolModbus RTU
Operating temperature-20...80°C
Usup24V DC
Max. environment humidity85%
Symbol Product description
E2408DF-500-24VDC Converter:differential pressure;-500÷500Pa;Usup:24VDC;IP65