| Manufacturer | HOTCOLD |
| Type of converter | differential pressure |
| Symbol | Usup | Usup | Pressure measuring range | IP rating | Output | Communictions protocol | Operating temperature | Mounting | Body dim. | Additional functions | Pressure measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [Pa] | [°C] | [mm] | [%] | ||||||
| DPC250 | 24 | 24 | -100...100, -50...50, 0...100, 0...250 | IP65 | 0...10V, 4...20mA | - | -20...85 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC250-1 | 24 | 24 | -50...50, 0...50, 0...100, 0...250 | IP65 | 0...10V, 4...20mA | - | -20...85 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC250-D | 24 | 24 | -100...100, -50...50, 0...100, 0...250 | IP65 | 0...10V, 4...20mA | - | -10...60 | for wall mounting | 112x84x31 | LCD display | ±0.25 |
| DPC250-1-D | 24 | 24 | -50...50, 0...50, 0...100, 0...250 | IP65 | 0...10V, 4...20mA | - | -10...60 | for wall mounting | 112x84x31 | LCD display | ±0.25 |
| DPC2500 | 24 | 24 | -500...500, -250...250, 0...1000, 0...2500 | IP65 | 0...10V, 4...20mA | - | -20...85 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC2500-D | 24 | 24 | -500...500, -250...250, 0...1000, 0...2500 | IP65 | 0...10V, 4...20mA | - | -10...60 | for wall mounting | 112x84x31 | LCD display | ±0.25 |
| DPC4000 | 24 | 24 | 0...500, 0...1000, 0...2500, 0...4000 | IP65 | 0...10V, 4...20mA | - | -20...85 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC4000-D | 24 | 24 | 0...500, 0...1000, 0...2500, 0...4000 | IP65 | 0...10V, 4...20mA | - | -10...60 | for wall mounting | 112x84x31 | LCD display | ±0.25 |
| DPC+/-4000 | 24 | 24 | -4000...4000, -2500...2500, -1000...1000, -500...500 | IP65 | 0...10V, 4...20mA | - | -20...85 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC+/-4000-D | 24 | 24 | -4000...4000, -2500...2500, -1000...1000, -500...500 | IP65 | 0...10V, 4...20mA | - | -10...60 | for wall mounting | 112x84x31 | LCD display | ±0.25 |
| DPC250-R6-V | 24 | 24 | -250...250, -100...100, 0...50, 0...100, 0...150, 0...250 | IP65 | 0...10V | - | -20...50 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC3500-R6-V | 24 | 24 | 0...100, 0...500, 0...1000, 0...1500, 0...2500, 0...3500 | IP65 | 0...10V | - | -20...50 | for wall mounting | 112x84x31 | - | ±0.5 |
| DPC6000-R6-V | 24 | 24 | 0...500, 0...1000, 0...1500, 0...2500, 0...4000, 0...6000 | IP65 | 0...10V | - | -20...50 | for wall mounting | 112x84x31 | - | ±0.5 |
| DPC250-M | 24 | 24 | -250...250 | IP65 | - | RS485 Modbus RTU | -20...50 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC250-M-V | 24 | 24 | -250...250 | IP65 | 0...10V | RS485 Modbus RTU | -20...50 | for wall mounting | 112x84x31 | - | ±0.25 |
| DPC6000-M | 24 | 24 | -1000...6000 | IP65 | - | RS485 Modbus RTU | -20...50 | for wall mounting | 112x84x31 | - | ±0.25 |