| Symbol | Type of motor | Double sided shaft | Kind of motor | Ioper. max | Manufacturer | Usup | Nom. rotat. speed | Ioper. | Additional functions | Input pressure | Max medium temp. | Output voltage | Iout | Flow | Output diameter | Medium | Power consumption | Cable len. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [V DC] | [rpm] | [mA] | [MPa] | [°C] | [V] | [A] | [mm] | [W] | [m] | ||||||||
| POLOLU-1117 | DC | no | without gearbox | 800 | POLOLU | 6 | 11500 | 70...800 | - | - | - | - | - | - | - | - | - | - |
| DF-FIT0498 | DC | - | solenoid | - | DFROBOT | 12 | - | 420 | valve | - | - | - | - | - | - | - | - | - |
| DF-SEN0229 | water turbine generator | - | - | - | DFROBOT | - | - | - | - | 0...1 | 80 | 5 | 0...0.15 | 20l/min | - | - | - | - |
| DF-FIT0563 | DC | - | water pump | - | DFROBOT | 6...18 | - | - | - | - | - | - | - | 280...600l/h | - | water | 0.8...20 | - |
| DF-FIT0910 | DC | - | water pump | - | DFROBOT | 3...6 | - | 150...370 | - | - | - | - | - | 80...100l/h | 5 | - | - | 1 |