Other sensors

Symbol Information Manufacturer Type of sensor Kind of sensor Interface Integrated circuit Usup Operating voltage Max. voltage Kit contents Channels Resolution Data transfer rate Length Dimensions Board dimensions Operating temperature Range Measuring range Voltage measuring resolution Current measuring resolution Manufacturer series IP rating Alias Application - series/manufacturer
[V DC] [V DC] [V] [kbps] [mm] [mm] [mm] [°C] [m] [mV DC] [mA]
DF-SEN0170 product is not a working device, but only component DFROBOT anemometer - analog - - - 12 - - 0...30m/s - - - - - - - - - - IP65 - -
DF-SEN0290 product is not a working device, but only component DFROBOT atmospheric lightning Gravity; I2C MA5532-AE - 3.3...5 - - - - - - - 30x22 - - 40km - - - - - -
DF-SEN0456 product is not a working device, but only component DFROBOT pressure - I2C MPX5700AP - 3.3...5.5 - - - - - - - 32x43 - - - - - - - - -
DF-DFR0129 product is not a working device, but only component DFROBOT touch - analog - - - 5 4 keyboards; adapter; wire jumpers - - - - - - - - - - - - - - -
DF-SEN0294 product is not a working device, but only component DFROBOT pressure - analog - - - - - - - - - Ø18.3 - -40...85 - - - - - - - -
DF-SEN0395 product is not a working device, but only component DFROBOT human presence - - - - 3.6...5 - - - - - - 24x28 - - 9 - - - - - - -
DF-SEN0557 product is not a working device, but only component DFROBOT human presence - GPIO; UART - - 5...12 - - - - - - 7x35 - - 6 - - - - - LD2410 -
DF-DFR0830 product is not a working device, but only component DFROBOT tilt - - - - 3.3...5 - - - - - - 22x30 - - - - - - - - - -
DF-SEN0344 product is not a working device, but only component DFROBOT pulse oximeter - I2C MAX30102 3.3...5 - - - - - - - 18x14 - - - - - - - - - -
DF-SEN0203 product is not a working device, but only component DFROBOT pulse - - - 3.3...5 - - - - - - - 28x24 - - - - - - - - - Arduino
DF-SEN0518 product is not a working device, but only component DFROBOT pulse - I2C; UART MAX30102 3.3...5 - - - - - - - 25.5x32 - -40...85 - - - - Gravity - - -
DF-SEN0364 product is not a working device, but only component DFROBOT spectrometer - I2C AS7341 - 3.3...5 - - 11 - - - - 22x20 - - - - - - - - -
DF-SEN0365 product is not a working device, but only component DFROBOT spectrometer - I2C AS7341 - 3.3...5 - - 11 - - - - 18x14 - - - - - - - - -
DF-SEN0064 product is not a working device, but only component DFROBOT flex resistance analog - - - - - - - - 110 - - - - - - - - - - -
DF-SEN0291 product is not a working device, but only component DFROBOT universal - Gravity; I2C - - 3.3...5 - - - - - - - 22x30 - - 0...206W 4 1 - - - -
DF-SEN0289 product is not a working device, but only component DFROBOT shock - - - - 3.3...5 - - - - - - 30x22 - - - - - - Gravity - - -
OKY3429 product is not a working device, but only component OKYSTAR fingerprint scanner optical TTL; UART - - 3.6...6 - - - - - - 55x21x21.5 - - - - - - - - - -
OKY3278 product is not a working device, but only component OKYSTAR infrared - - - - - - - - - - - - - - - - - - - - - -
OKY3438-1 product is not a working device, but only component OKYSTAR shock - - - - 3.3...5 - - - - - - 31x21 - - - - - - - - - -
POLOLU-2898 product is not a working device, but only component POLOLU atmospheric pressure, altitude I2C; SPI LPS22DF 1.8...5.5 - - - - - - - 10x20 - - - - - - - - - -
POLOLU-2138 product is not a working device, but only component POLOLU position GPS TTL MT3339 3...4.2 - - - - - 57.6 - - - - - - - - - - - -