| Manufacturer | LASCAR |
| Mounting | on panel |
| Kind of meter | digital, mounting |
| Display parameters | 3,5 digit |
| Symbol | Usup | Type of meter | Display | Sampling | Features | Current consumption | Dimensions (W x H x D) | Mounting hole dimensions | Measurement | Digit height | Kind of measurement | DC voltage measuring range | Illumination | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [mA] | [mm] | [mm] | [mm] | [mV] | |||||||||
| DPM40 | 4.5...5.5 | voltmeter | LED | 2,5x/s | automatic polarization selection; autozeroing; decimal point place selection | 50 | 72x36x24.3 | 32.5x67.5 | DC voltage | 11 | - | 0...200 | - | ±(0.1% + 1 digit) |
| DPM942-FPSI | 4.5...5.5 | ammeter | LCD | 3x/s | - | - | 76x44x22.5 | 39x71.5 | DC current, 4-20mA current loop | 19 | direct | - | - | - |
| DPM342 | 5...6 | ammeter | LCD | 3x/s | automatic polarization selection; decimal point place selection | 4 | 40x20x7.6 | 38x15 | 4-20mA current loop | 11 | direct | - | yes | - |
| DPM742-BL | 5...5.6 | ammeter | LCD | 2,5x/s | decimal point place selection | - | 76x44x8.5 | 72x40 | 4-20mA current loop | 19 | direct | - | yes | - |