| Type of meter | digital multimeter |
| Display | LCD |
| Display parameters | (5999) |
| Bargraph | yes |
| Sampling | 3x/s |
| DC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 1mV...6V/60V/600V/750V |
| DC current measuring range | 10µA...60mA/600mA/6A/10A |
| AC current measuring range | 10µA...60mA/600mA/6A/10A |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Frequency measuring range | 1mHz...10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/20MHz |
| Capacitance measuring range | 10pF...40nF/400nF/4µF/40µF/200µF |
| Temp. | -20...1000°C |
| Continuity test | <30Ω |
| Continuity test | acoustic indication |
| Diode test | 1mA @3V |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Interface | USB |
| Software | included |
| Power supply | battery LR03 AAA 1,5V x2 |
| Weight with battery | 410g |
| Dimensions (W x H x D) | 91x185x49mm |
| Symbol | Product description |
|---|---|
| AX-595 | Digital multimeter;USB;LCD;(5999);3x/s;-20÷1000°C |