| Type of meter | digital multimeter |
| Display | LCD |
| Illumination | yes |
| Display parameters | (6000) |
| Sampling | 3x/s |
| True RMS measurement | True RMS |
| DC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| AC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| DC voltage measuring range | 0.01...60mV/600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 0.01...60mV/600mV/6V/60V/600V/1kV |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Capacitance measuring range | 1pF...6nF/60nF/600nF/6µF/60µF/600µF/6mF/60mF |
| Temp. range | -200...1000°C |
| Continuity test | acoustic indication, optical indication |
| Continuity test | <50Ω |
| Test | diodes |
| Power supply | battery LR6 AA 1,5V x2 |
| Dimensions (W x H x D) | 90x190x40mm |
| IP rating | IP65 |
| Conform to | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol | Optional equipment | Product description | Measurement memory |
|---|---|---|---|
| AX-160IP | test leads AX-TL-4B1-B; test leads AX-TL-4B1-BL; test leads AX-TL-4B1-R; test leads AX-TL-BNC-4BP2; test leads AX-TLP-001; test leads AX-TLP-001T; test leads AX-TLP-002; test leads AX-TLP-003; test leads AX-TLS-001B; test leads AX-TLS-002B; test leads AX-TLS-003A; test leads AX-TLS-004A; test leads AX-TLS-005A; test leads AX-TLS-007S; test leads PPOM-14; test tweezers AX-TLP-TW-01 | Digital multimeter;LCD;(6000);3x/s;True RMS;-200÷1000°C;IP65 | 10 |