Digital multimeter; AXIOMET

Digital multimeter; AXIOMET, AX-102N, AX-104A, AX-104B |EN|
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Testdiodes
AC current measuring accuracy±(1.8% + 5 digit)
DC current measuring accuracy±(1% + 5 digit)
Continuity testacoustic indication
AC voltage measuring accuracy±(1% + 10 digit)
Measurement:
  • continuity
  • frequency (AX-104B)
  • transistors' gain hFE (AX-104B)
  • AC voltage
  • DC voltage
  • capacitance (AX-104B)
  • AC current
  • DC current
  • resistance
  • temperature
Symbol AX-102N AX-104A AX-104B
Display parameters
- (2000) x x  
- (6000)     x
DC current measuring range [A]
- 200µ/2m/20m/200m/2 x x  
- 600µ/6m/60m/600m/6     x
- 10 x x x
AC current measuring range [A]
- 200µ/2m/20m/200m/2 x x  
- 600µ/6m/60m/600m/6     x
- 10 x x x
DC voltage measuring range [V]
- 20m   x  
- 200m/2/20/200 x x  
- 600m/6/60     x
- 500 x    
- 600 x x x
AC voltage measuring range [V]
- 20m/200m   x  
- 600m/6/60     x
- 2/20/200 x x  
- 500 x    
- 600 x x x
Resistance measuring range [Ω]
- 200/2k/20k/200k/2M/20M x x  
- 600/6k/60k/600k/6M/60M     x
Capacitance measuring range [mF]
- 100     x
Frequency measuring range [Hz]
- 10...10M     x
Temp. [°C]
- -20...750 x    
- -20...1000   x x
Band [Hz]
- 1000   x x
Conform to the norm
- CAT III 600V x x x
- EN 61010 x    
Capacitance measuring accuracy
- ±(4%+ 15 digit)     x
Dimensions (W x H x D) [mm] 70x144x32 72x150x45 72x150x45
Weight with battery [g] 200 300 300
Power supply
- battery AAA 1,5V x2   x x
- battery R03 AAA 1,5V x2 x    
Battery/ rechargeable battery
- battery AAA 1,5V x2   x x
- battery R03 AAA 1,5V x2 x    
DC voltage measuring accuracy
- ±(0.5% + 2 digit) x    
- ±(0.5% + 3 digit)   x x
Resistance measuring accuracy
- ±(1%+2 digit) x    
- ±(1%+5 digit)   x x
Frequency measuring accuracy
- ±(0.5%+2 digit)     x
Features:
Optional equipment:
Equipment:
Symbol Product description
AX-102N Digital multimeter;LCD;(2000);VDC accuracy:±(0.5%+2digit)
AX-104A Digital multimeter;LCD;(2000);VDC accuracy:±(0.5%+3digit)
AX-104B Digital multimeter;LCD;(6000);VDC:600mV,6V,60V,600V;100mF