Digital multimeter; AXIOMET

Digital multimeter; AXIOMET, AX-582N, AX-585N, AX-588N |EN|
Type of meterdigital multimeter
DisplayLCD
Bandwidth for AC current measurements40...200Hz
Continuity testacoustic indication
Continuity test<70Ω
Diode test1mA @3000mV
Conform to the normCAT III 1000V
EN 61010
Dimensions (W x H x D)97x189x35mm
Power supplybattery 6F22 9V x1
Measurement:
Symbol AX-582N AX-585N AX-588N
Display parameters
- 3,5 digit x   x
- 4,5 digit (19999)   x  
DC current measuring range [A]
- 0.01µ...200µ/2m   x  
- 0.1µ...200µ/20µ/2 x    
- 1µ...2m     x
- 20m/200m/20 x x x
AC current measuring range [A]
- 1µ...2m/20m     x
- 1µ...20m   x  
- 0.1m...200m/2 x    
- 200m   x x
- 20 x x x
DC voltage measuring range [V]
- 10µ...200m   x  
- 0.1m...200m x   x
- 2/20/200/1k x x x
AC voltage measuring range [V]
- 100µ...2   x  
- 0.1m...200m/2     x
- 1m...2 x    
- 20/200/750 x x x
Resistance measuring range [Ω]
- 10m...200   x  
- 100m...200 x   x
- 2k/20k/200k/2M x x x
- 20M/2000M     x
- 200M x x  
Capacitance measuring range [F]
- 1p...20n   x  
- 10p...20n x   x
- 2µ x x  
- 2000n/20µ     x
- 200µ x x x
V AC measur. bandwidth
- 40Hz...100Hz @ ≤750V, 40Hz...400Hz @ ≤200V     x
- 40...200Hz x    
- 40...400Hz   x  
Capacitance measuring accuracy
- ±(2.5%+ 20 digit) x   x
- ±(3.5%+ 10 digit)   x  
Transistors' gain (hFE) test [V] 3 - 3
Induct. measur. range [H]
- 1µ...2m/20m/200m/2/20     x
Frequency measuring range [Hz]
- 1k...2k/20k/2M/10M     x
- 1k...20k   x  
- 200k   x x
Temperature measuring range [°C]
- -40...1000     x
- -10...1000   x  
Temperature measurement resolution [°C]
- 0.1   x  
Sampling
- 3x/s x x  
Features:
  • automatic power-off
  • HOLD function (AX-582N, AX-585N)
  • PEAK HOLD function (AX-588N)
  • impact resistant holster
  • enhanced range of resistance measurement to 2000MΩ (AX-588N)
  • manual ranging
  • universal
  • low battery indicator
  • detects line wire (acoustic and optical indication) (AX-582N)
Equipment:
  • adapter for capacitance and transistors' gain (hFE) measurement (AX-582N, AX-588N)
  • test leads
  • drop-like K-type probe with banana clips 4mm TP-09 (AX-585N, AX-588N)
Symbol Product description
AX-582N Digital multimeter;LCD;3,5 digit;3x/s;I AC:0.1÷200mA,2A,20A
AX-585N Digital multimeter;LCD;4,5 digit (19999);3x/s;Resol:0.1°C
AX-588N Digital multimeter;LCD;3,5 digit;VDC accuracy:±(0.5%+3digit)