Digital multimeter; AXIOMET

Digital multimeter; AXIOMET, AX-576N |EN|
Type of meterdigital multimeter
DisplayLCD
Display parameters(6000)
Illuminationyes
DC current measuring range600µA/6mA/60mA/600mA/6A/20A
AC current measuring range600µA/6mA/60mA/600mA/6A/20A
DC voltage measuring range600mV/6V/60V/600V/1kV
AC voltage measuring range600mV/6V/60V/600V/1kV
Resistance measuring range600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Frequency measuring range0...25MHz
Capacitance measuring range10nF...100mF
Temperature measuring range-45...1300°C
Continuity testacoustic indication
Testdiodes
Conform to the normCAT III 1000V
CAT IV 600V
Power supplybattery AA 1,5V x2
Dimensions (W x H x D)89x185x51mm
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
Battery/ rechargeable batterybattery AA 1,5V x2
Frequency measuring accuracy±(0.1%+2 digit)
Features:
  • alarms breach of limit values
  • contactless voltage detector
  • HOLD function
  • MIN/MAX function
  • REL function
  • white LED torch
  • low battery indicator
Equipment:
  • user's manual
  • case
  • test leads
  • temperature probe
Symbol Product description
AX-576N Digital multimeter;LCD;(6000);VDC:600mV,6V,60V,600V,1kV