Digital multimeter; AXIOMET

Digital multimeter; AXIOMET, AX-594 |EN|
Type of meterdigital multimeter
Kind of display usedLCD
Display parameters3,75 digit (3999)
Bargraph41 segm. 30x/s
Sampling3x/s
DC voltage measuring range0.1...400mV/4V/40V/400V/1kV
AC voltage measuring range0.1...400mV/4V/40V/400V/750V
DC current measuring range1...400µA/4mA/40mA/400mA/4A/10A
AC current measuring range1...400µA/4mA/40mA/400mA/4A/10A
Resistance measuring range100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range10pF...40nF/400nF/4µF/40µF/200µF
Frequency measuring range10mHz...10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/30MHz
Temperature measuring range-20...1000°C
Duty cycle factor0.1...99.9%
InterfaceUSB
Conform to the normCAT IV 600V
EN 61010
Dimensions (W x H x D)93x191x48mm
Power supplybattery LR03 AAA 1,5V x2
Frequency measuring accuracy±(0.5%+4 digit)
Capacitance measuring accuracy±(3.5%+ 8 digit)
AC current measuring accuracy±(1.5% + 10 digit)
DC current measuring accuracy±(1% + 10 digit)
AC voltage measuring accuracy±(0.8% + 10 digit)
DC voltage measuring accuracy±(0.5% + 4 digit)
Resistance measuring accuracy±(0.8%+4 digit)
Temperature measurement accuracy±(1% + 5 digit)
Diode test1mA
Continuity testacoustic indication
Softwareincluded
Battery/ rechargeable batterynone
Features:
  • autoranging
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • REL function
  • impact resistant holster
  • low battery indicator
  • overflow indicator
Equipment:
  • USB cable
  • test leads
  • K-type temperature probe
Optional equipment:
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Symbol Product description
AX-594 Digital multimeter;USB;LCD;3,75 digit (3999);3x/s;-20÷1000°C