Digital multimeter; AXIOMET

Digital multimeter; AXIOMET, AX-174 |EN|
Type of meterdigital multimeter
Features:
  • auto and manual ranging
  • automatic power-off
  • non-contact voltage detector
  • HOLD function
  • MIN/MAX function
  • AUTOSCAN function for detection of tested component
  • low battery indicator
Optional equipmenttest leads AX-TL-4B1-B;
test leads AX-TL-4B1-BL;
test leads AX-TL-BNC-4BP2;
test leads AX-TLP-001;
test leads AX-TLP-001T;
test leads AX-TLP-002;
test leads AX-TLP-003;
test leads AX-TLS-001B;
test leads AX-TLS-002B;
test leads AX-TLS-003A;
test leads AX-TLS-004A;
test leads AX-TLS-005A;
test leads AX-TLS-007S;
test leads PPOM-14;
test tweezers AX-TLP-TW-01
Kind of display usedLCD
Illuminationyes
Display parameters(6000)
Sampling3x/s
Continuity testacoustic indication
Operating temperature0...40°C
Storage temperature-10...60°C
Dimensions (W x H x D)90x190x40mm
Weight with battery500g
Power supplybattery 6F22 9V x1
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Pollution degree2
Equipmenttest leads
Battery/ rechargeable batterybattery 6F22 9V x1
Frequency measuring accuracy±(0.05%+8 digit)
Capacitance measuring accuracy±(3%+ 3 digit)
AC current measuring accuracy±(1.8% + 8 digit)
DC current measuring accuracy±(1.5% + 3 digit)
AC voltage measuring accuracy±(1% + 3 digit)
Resistance measuring accuracy±(1.2%+2 digit)
DC voltage measuring accuracy±(0.8% + 5 digit)
Symbol Product description
AX-174 Digital multimeter;LCD;(6000);3x/s;VAC accuracy:±(1%+3digit)