Digital multimeter; BEHA-AMPROBE
Type of meter
digital multimeter
Features:
9 functions, 30 ranges
(
30XR-A
)
auto and manual ranging
(
34XR-A
,
37XR-A
)
automatic power-off
(
33XR-A
,
34XR-A
,
37XR-A
)
HOLD function
(
33XR-A
,
34XR-A
,
37XR-A
)
MIN/MAX function
(
33XR-A
,
34XR-A
)
MIN/MAX/MEDIUM function
(
37XR-A
)
PEAK HOLD MIN/MAX function
(
33XR-A
,
37XR-A
)
REL function
(
33XR-A
,
37XR-A
)
impact resistant holster
manual ranging
(
30XR-A
,
33XR-A
)
checks logic state of TTL/CMOS ICs at 20MHz
(
37XR-A
)
low battery indicator
detects and acoustically / optically indicates electric field(VoltTect)
(
30XR-A
)
Measurement:
frequency
(
33XR-A
,
34XR-A
,
37XR-A
)
dB
(
37XR-A
)
AC voltage
DC voltage
capacitance
(
33XR-A
,
34XR-A
,
37XR-A
)
AC current
DC current
resistance
temperature
(
33XR-A
,
34XR-A
)
Illumination:
yes
(
34XR-A
,
37XR-A
)
Display parameters:
3,5 digit (1999)
(
30XR-A
)
3,75 digit (3999)
(
33XR-A
,
34XR-A
)
4,75 digit (9999)
(
37XR-A
)
Bargraph:
41 segm.
(
33XR-A
,
34XR-A
,
37XR-A
)
True effective value measurement:
True RMS AC
(
34XR-A
,
37XR-A
)
Temp. range:
-20...1000°C
(
33XR-A
,
34XR-A
)
Measures dBm:
-13...50dBm
(
37XR-A
)
Duty cycle factor:
0...90%
(
34XR-A
,
37XR-A
)
Conform to the norm:
CAT II 1000V
(
33XR-A
,
34XR-A
,
37XR-A
)
CAT II 600V
(
30XR-A
)
CAT III 300V
(
30XR-A
)
CAT III 600V
(
33XR-A
,
34XR-A
,
37XR-A
)
EN 61010
Weight with battery:
426g
(
30XR-A
)
400g
(
33XR-A
,
34XR-A
)
482g
(
37XR-A
)
Display
LCD
Continuity test
acoustic indication
Dimensions (W x H x D)
92x196x60mm
Power supply
battery 6F22 9V x1
Pollution degree
2
Battery/ rechargeable battery
battery 6F22 9V x1
Equipment:
adapter for connecting K-type probe to the meter
(
33XR-A
,
34XR-A
)
crocodile clips
(
33XR-A
,
34XR-A
,
37XR-A
)
test leads TL36A
drop-like K-type probe
(
33XR-A
,
34XR-A
)
Magne-Grip magnetic catch
Frequency measuring accuracy:
±(0.1%+3 digit)
(
33XR-A
,
34XR-A
)
±(0.1%+5 digit)
(
37XR-A
)
Capacitance measuring accuracy:
±(3%+ 10 digit)
(
37XR-A
)
±(5%+ 10 digit)
(
33XR-A
,
34XR-A
)
Inductance measuring accuracy:
±(5% + 30 digit)
(
37XR-A
)
AC current measuring accuracy:
±(1.5% + 4 digit)
(
33XR-A
)
±(1.5% + 8 digit)
(
34XR-A
)
±(1.5% + 10 digit)
(
37XR-A
)
±(2% + 4 digit)
(
30XR-A
)
DC current measuring accuracy:
±(0.5% + 10 digit)
(
37XR-A
)
±(1% + 1 digit)
(
33XR-A
,
34XR-A
)
±(2% + 3 digit)
(
30XR-A
)
AC voltage measuring accuracy:
±(1.2% + 8 digit)
(
34XR-A
)
±(1.2% + 10 digit)
(
37XR-A
)
±(1.5% + 4 digit)
(
30XR-A
,
33XR-A
)
Resistance measuring accuracy:
±(0.5%+8 digit)
(
37XR-A
)
±(1%+4 digit)
(
30XR-A
,
33XR-A
,
34XR-A
)
DC voltage measuring accuracy:
±(0.1% + 5 digit)
(
37XR-A
)
±(0.5% + 1 digit)
(
34XR-A
)
±(0.7% + 1 digit)
(
33XR-A
)
±(1% + 1 digit)
(
30XR-A
)
Temperature measurement accuracy:
±(2% + 4 digit)
(
33XR-A
,
34XR-A
)
Symbol
Product description
30XR-A
Digital multimeter;LCD;3,5 digit (1999);Diode test:1mA@3V
33XR-A
Digital multimeter;LCD;3,75 digit (3999);Bargraph:41segm.
34XR-A
Digital multimeter;LCD;3,75 digit (3999);Bargraph:41segm.
37XR-A
Digital multimeter;LCD;4,75 digit (9999);Bargraph:41segm.