| Manufacturer | BRYMEN |
| Type of meter | digital multimeter |
| Kind of display used | LCD |
| Bargraph | yes |
| Display parameters | 4-5/6 digits (60000) |
| Sampling | 5x/s |
| True effective value measurement | True RMS |
| DC current measuring range | 600µA/6000µA/60mA/600mA/6A/10A |
| AC current measuring range | 600µA/6000µA/60mA/600mA/6A/10A |
| DC voltage measuring range | 600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 600mV/6V/60V/600V/1kV |
| Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Temperature measuring range | -200...1090°C |
| Continuity test | acoustic indication |
| Diode test | 0.35mA @3000mV |
| Pollution degree | 2 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Power supply | battery AAA 1,5V x3 |
| Manufacturer series | BM780 |
| Symbol | Product description |
|---|---|
| BM789 | Digital multimeter;LCD;4-5/6 digits (60000);5x/s;True RMS |
| BM788BT | Digital multimeter;LCD;4-5/6 digits (60000);5x/s;True RMS |