| Measurement | frequency, closing angle of contact-breaker, AC voltage, DC voltage, capacitance, AC current, DC current, rpm velocity, resistance, temperature |
| Display | LCD |
| Illumination | yes |
| Display parameters | (6000) |
| Bargraph | 24 segm. 40x/s |
| Sampling | 5x/s |
| Temperature measuring range | -50...1000°C |
| Continuity test | acoustic indication |
| Pollution degree | 2 |
| Power supply | battery LR03 AAA 1,5V x2 |
| Weight with battery | 252g |
| Conform to the norm | CAT II 1000V EN 61010 |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Frequency measuring accuracy | ±(0.1%+3 digit) |
| Capacitance measuring accuracy | ±(1.5%+ 5 digit) |
| AC current measuring accuracy | ±(1.2% + 5 digit) |
| DC current measuring accuracy | ±(0.5% + 3 digit) |
| AC voltage measuring accuracy | ±(2% + 5 digit) |
| Resistance measuring accuracy | ±(0.5%+3 digit) |
| DC voltage measuring accuracy | ±(0.3% + 3 digit) |
| Temperature measurement accuracy | ±(0.5% + 3 digit) |