Digital multimeter; BRYMEN

Manufacturer
Type of meterdigital multimeter
Power supplybattery LR03 AAA 1,5V x2
Conform to the normCAT II 1000V
CAT III 600V
CAT IV 300V
EN 61010
EN 61326-1
DisplayLCD
Bargraph24 segm. 40x/s
Sampling5x/s
Temperature measuring range-50...1000°C
Testdiodes
Continuity testacoustic indication
InterfaceUSB
Weight with battery340g
Pollution degree2
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
Featurescontactless voltage detector;
HOLD function;
indicates incorrect connection of test leads
Equipmentuser's manual;
test leads;
temperature probe;
holster
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
Display parameters(6000)
Frequency measuring accuracy±(0.03%+3 digit)
Capacitance measuring accuracy±(1.5%+ 5 digit)
AC current measuring accuracy±(1% + 3 digit)
DC current measuring accuracy±(0.5% + 3 digit)
AC voltage measuring accuracy±(1% + 5 digit)
DC voltage measuring accuracy±(0.2% + 3 digit)
Resistance measuring accuracy±(0.5%+4 digit)
Temperature measurement accuracy±(0.3% + 3 digit)
Symbol Product description
BM252S Digital multimeter;LCD;(6000);Bargraph:24segm.40x/s;10÷1kHz