Digital multimeter; BRYMEN

Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Display parameters(6000)
Bargraph61 segm. 40x/s
Sampling5x/s
True effective value measurementTrue RMS
Continuity testacoustic indication, optical indication
Weight with battery635g
Power supplybattery LR6 AA 1,5V x4
Conform to the normEN 61326-1
Featuresauto and manual ranging;
CREST: logging of extreme values MAX/MIN;
HOLD function;
MIN/MAX function;
impact resistant holster;
indicates incorrect connection of test leads
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Frequency measuring accuracy±(0.01%+4 digit)
Capacitance measuring accuracy±(1%+ 2 digit)
DC voltage measuring accuracy±(0.09% + 1 digit)
Symbol Temperature measuring range Measurement Equipment AC current measuring accuracy DC current measuring accuracy Resistance measuring accuracy AC voltage measuring accuracy Temperature measurement accuracy
[°C]
BM836 - frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance user's manual; test leads; holster ±(1.2% + 2 digit) ±(0.36% + 2 digit) ±(0.3%+1 digit) ±(0.5% + 3 digit) -
BM839 -40...1090 frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature user's manual; test leads; temperature probe; holster ±(1% + 2 digit) ±(0.18% + 2 digit) ±(0.15%+1 digit) ±(0.7% + 3 digit) ±(1% + 1°C)