Digital multimeter; BRYMEN

Digital multimeter; BRYMEN, BM859CF, BM857S, BM859S, BM857S-WB |EN|
Manufacturer
Type of meterdigital multimeter
Kind of display usedLCD
Bargraph42 segm. 60x/s
Sampling5x/s
Measures 4-20mA current loop0...100%
Continuity testacoustic indication
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Dimensions (W x H x D)97x198x55mm
Duty cycle factor0.1...99.9%
Duty cycle factor measur. accur.3d/kHz + 2 digits
Symbol: (BM857S)
InterfaceRS232
Battery/ rechargeable batterybattery 6LR61 9V x1
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, duty cycle
Symbol: (BM859S)
InterfaceRS232
Battery/ rechargeable batterybattery 6LR61 9V x1
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, 4-20mA current loop, resistance, differential temperature, temperature, duty cycle
Symbol: (BM857S-WB)
InterfaceRS232
Battery/ rechargeable batterybattery 6F22 9V x1
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, duty cycle
Symbol BM857S BM859S BM857S-WB
DC voltage measuring range [V]
- 0.001m...500m   x  
- 500m x   x
- 5/50/500/1k x x x
AC voltage measuring range [V]
- 0.001m...500m   x  
- 500m x   x
- 5/50/500/1k x x x
DC current measuring range
- 0.01...500µA/5000µA   x  
- 500µA/5mA x   x
- 50mA/500mA/5A/10A/20A < 30s x x x
AC current measuring range
- 0.01...500µA/5000µA   x  
- 500µA/5mA x   x
- 50mA/500mA/5A/10A/(20A <30s) x x x
Resistance measuring range [Ω]
- 10m...500   x  
- 500 x   x
- 5k/50k/500k/5M/50M x x x
Capacitance measuring range [F]
- 10p...50n   x  
- 50n x   x
- 500n/5µ/50µ/500µ/9999µ x x x
Frequency measuring range [Hz]
- 5...2M/10k...200k x x x
Temperature measuring range [°C]
- -50...1000   x  
True effective value measurement
- True RMS x   x
- True RMS AC   x  
Power supply
- battery 6F22 9V x1     x
- battery 6LR61 9V x1 x x  
Measures dBm [dBm] - -11.76...54.25 -
Weight with battery [g] 500 260 500
Display parameters(50000)
Frequency measuring accuracy±(0.002%+4 digit)
DC current measuring accuracy±(0.1% + 20 digit)
Features:
Equipment:
  • test leads
  • temperature probe (BM859S)
  • holster
Symbol Optional equipment Product description Capacitance measuring accuracy AC current measuring accuracy AC voltage measuring accuracy Resistance measuring accuracy DC voltage measuring accuracy Temperature measurement accuracy
BM857S KITBRUA-85XA software Digital multimeter;RS232;LCD;(50000);Bargraph:42segm.60x/s ±(2%+ 3 digit) ±(1% + 40 digit) ±(0.8% + 40 digit) ±(0.1%+6 digit) ±(0.03% + 2 digit) -
BM859S KITBRUA-85XA software Digital multimeter;RS232;LCD;(50000);Bargraph:42segm.60x/s ±(0.8%+ 3 digit) ±(0.7% + 50 digit) ±(0.8% + 20 digit) ±(0.07%+2 digit) ±(0.04% + 2 digit) ±(0.3% + 1 digit)
BM857S-WB KITBRUA-85XA software Digital multimeter;RS232;LCD;(50000);Bargraph:42segm.60x/s ±(2%+ 3 digit) ±(1% + 40 digit) ±(0.8% + 40 digit) ±(0.1%+6 digit) ±(0.03% + 2 digit) -