| Symbol: (BM827) | |
|---|---|
| Manufacturer | BRYMEN |
| Type of meter | digital multimeter |
| Kind of display used | LCD |
| Display parameters | (9999) |
| Bargraph | 41 segm. 60x/s |
| Sampling | 5x/s |
| DC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| AC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| DC voltage measuring range | 0.01...60mV/600mV/9999mV/99.99V/999.9V |
| AC voltage measuring range | 0.01...60mV/600mV/9999mV/99.99V/999.9V |
| Frequency measuring range | 1mHz...15Hz/1kHz/10kHz/50kHz |
| Capacitance measuring range | 10pF...60nF/600nF/6µF/60µF/600µF/6mF/25mF |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Temperature measuring range | -50...1000°C |
| Continuity test | 20Ω...300Ω |
| Continuity test | acoustic indication |
| Duty cycle factor | 0...100% |
| Symbol: (BM829) | |
| Manufacturer | BRYMEN |
| Type of meter | digital multimeter |
| Kind of display used | LCD |
| Display parameters | (9999) |
| Illumination | yes |
| Bargraph | 41 segm. 60x/s |
| Sampling | 5x/s |
| Measures dBm | -11.76...54.25dBm |
| DC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| AC current measuring range | 0.1...600µA/6000µA/60mA/600mA/6A/10A |
| DC voltage measuring range | 0.01...60mV/600mV/9999mV/99.99V/999.9V |
| AC voltage measuring range | 0.01...60mV/600mV/9999mV/99.99V/999.9V |
| Frequency measuring range | 1mHz...15Hz/1kHz/10kHz/50kHz |
| Capacitance measuring range | 10pF...60nF/600nF/6µF/60µF/600µF/6mF/25mF |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ |
| Temperature measuring range | -50...1000°C |
| Continuity test | 20Ω...300Ω |
| Continuity test | acoustic indication |
| Duty cycle factor | 0...100% |
| Symbol: (BM827) | |
|---|---|
| True effective value measurement | True RMS AC |
| Interface | USB |
| Battery/ rechargeable battery | battery 6LR61 9V x1 |
| Dimensions (W x H x D) | 103x208x64.5mm |
| Conform to the norm | CAT IV 1000V EN 61010 |
| Power supply | battery 6LR61 9V x1 |
| Pollution degree | 2 |
| Symbol: (BM829) | |
| True effective value measurement | True RMS AC, True RMS AC+DC |
| Interface | USB |
| Battery/ rechargeable battery | battery 6LR61 9V x1 |
| Dimensions (W x H x D) | 103x208x64.5mm |
| Conform to the norm | CAT IV 1000V EN 61010 |
| Power supply | battery 6LR61 9V x1 |
| Pollution degree | 2 |