Digital multimeter; BRYMEN

Digital multimeter; BRYMEN, BM525 |EN|
Manufacturer
Type of meterdigital multimeter
Features:
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • two channel temperature measurement
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • HOLD function
  • MIN/MAX/MEDIUM function
  • logging of MAX, MIN
  • indicates incorrect connection of test leads
Kind of display usedLCD
Illuminationyes
Display parameters(9999)
Bargraph41 segm. 60x/s
Sampling5x/s
Temperature measuring range-50...1000°C
Duty cycle factor0...100%
Duty cycle factor measurement accuracy3d/kHz + 2 digits
Continuity testacoustic indication
Pollution degree2
Conform to the normCAT IV 1000V
EN 61010
Dimensions (W x H x D)103x208x64.5mm
Weight with battery635g
Power supplybattery 6LR61 9V x1
True effective value measurementTrue RMS AC, True RMS AC+DC
Battery/ rechargeable batterybattery 6LR61 9V x1
Frequency measuring accuracy±(0.04%+4 digit)
Capacitance measuring accuracy±(0.8%+ 3 digit)
AC current measuring accuracy±(0.6% + 3 digit)
DC current measuring accuracy±(0.2% + 4 digit)
AC voltage measuring accuracy±(0.5% + 3 digit)
DC voltage measuring accuracy±(0.08% + 2 digit)
Resistance measuring accuracy±(0.1%+3 digit)
Temperature measurement accuracy±(0.3% + 2°C)
Equipment:
  • test leads
  • drop-like K-type probe with banana clips
  • holster
Symbol Product description
BM525 Digital multimeter;LCD;(9999);Bargraph:41segm.60x/s;5x/s