Digital multimeter; BRYMEN

Digital multimeter; BRYMEN, BM867, BM869 |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Bargraph41 segm. 60x/s
Sampling5x/s
Symbol: (BM867)
Measurementfrequency, dBm, conductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, relative
Symbol: (BM869)
Measurementfrequency, dBm, conductance, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, relative
DC current measuring range0.01...500µA/5mA/50mA/500mA/5A/10A
AC current measuring range0.01...500µA/5mA/50mA/500mA/5A/10A
DC voltage measuring range0.01...500mV/5V/50V/500V/1kV
AC voltage measuring range0.01...500mV/5V/50V/500V/1kV
Resistance measuring range10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range10pF...50nF/500nF/5µF/50µF/500µF/5mF/25mF
Frequency measuring range10...200kHz
Continuity testacoustic indication
Duty cycle0.1...99.99%
4-20mA0...100%
True RMS measurementTrue RMS AC, True RMS AC+DC
Diode test0.4mA @2V
Continuity test20Ω...200Ω
Symbol Temperature measuring range
[°C]
BM869 -50...1000
InterfaceUSB
Pollution degree2
Power supplybattery 6LR61 9V x1
Battery/ rechargeable batterybattery 6LR61 9V x1
Dimensions (W x H x D)103x208x64.5mm
Conform toCAT IV 1000V
EN 61010
Features:
  • auto and manual ranging
  • automatic power-off
  • CREST: logging of extreme values MAX, MIN and MAX-MIN of voltage and current impulses > 0,8ms
  • HOLD function
  • AC VFD feature provides measurement of AC voltage and frequency at the same time (BM869)
  • logging of MAX, MIN, AVG
  • indicates incorrect connection of test leads
Standard equipment:
  • test leads
  • drop-like K-type probe with banana clips (BM869)
  • holster
Optional equipment:
  • KITBU-86X software
Symbol Product description
BM867 Digital multimeter;USB;LCD;Bargraph:41segm.60x/s;5x/s
BM869 Digital multimeter;USB;LCD;Bargraph:41segm.60x/s;5x/s