Digital multimeter; BRYMEN

Digital multimeter; BRYMEN, BM231, BM233, BM235, BM235-WB, BM257, BM2257, BM2251 |EN|
Symbol: (BM231, BM235, BM257, BM2257, BM2251)
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Display parameters(6000)
Symbol: (BM235-WB)
Manufacturer
Type of meterdigital multimeter
Symbol BM231 BM235 BM235-WB BM257 BM2257 BM2251
Bargraph - - - 24 segm. 40x/s 60 segm. 40x/s 60 segm. 40x/s
Sampling
- 5x/s x x   x x x
DC current measuring range [A]
- 0.1µ...600µ/8       x    
- 600µ/10 x x x   x x
- 6000µ/60m/600m/6 x x x x x x
AC current measuring range [A]
- 0.1µ...600µ/8       x    
- 600µ/10 x x x   x x
- 6000µ/60m/600m/6 x x x x x x
DC voltage measuring range [V]
- 0.01m...60m       x    
- 60m x x x   x x
- 600m/6/60/600 x x x x x x
- 1k x x x      
AC voltage measuring range [V]
- 0.01m...60m       x    
- 60m         x x
- 600m       x x x
- 6/60/600 x x x x x x
- 1k x x x      
Resistance measuring range [Ω]
- 100m...600       x    
- 600 x x x   x x
- 6k/60k/600k/6M/60M x x x x x x
Capacitance measuring range [F]
- 10p...60n/600n/6µ/60µ/600µ/3000µ       x    
- 20n/200n/2µ/20µ/200µ/2m/10m   x x   x  
Frequency measuring range [Hz]
- 0.001k...1k/10k/500k/1M       x    
- 10...200k         x x
Temperature measuring range [°C]
- -50...1000       x    
- -40...99.9, 100...1000         x  
- -40...400   x x      
Diode test 0.3mA @3000mV 0.3mA @3V 0.3mA @3V 1mA @1V 300µA @3V 300µA @3V
Continuity test
- acoustic indication x x   x x x
- optical indication         x x
Output plug
- USB A plug       x    
Interface
- USB       x    
Symbol: (BM235, BM235-WB, BM257, BM2257, BM2251)
Pollution degree2
Measurement:
Symbol: (BM23xxx)
Power supplybattery LR03 AAA 1,5V x2
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
True effective value measurementTrue RMS
Dimensions (W x H x D)80x161x50mm
Conform to the normCAT II 1000V
CAT III 600V
CAT IV 300V
EN 61010
Symbol: (BM257)
Power supplybattery R03 AAA 1,5V x2
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
True effective value measurementTrue RMS
Dimensions (W x H x D)80x161x50mm
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
Symbol: (BM2257, BM2251)
Power supplybattery LR03 AAA 1,5V x2
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
True effective value measurementTrue RMS AC
Dimensions (W x H x D)80x161x50mm
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
Features:
Equipment:
Symbol Product description
BM231 Digital multimeter;LCD;(6000);VDC:60mV,600mV,6V,60V,600V,1kV
BM235 Digital multimeter;LCD;(6000);5x/s;VAC:6V,60V,600V,1kV
BM235-WB Digital multimeter;VDC:60mV,600mV,6V,60V,600V,1kV;True RMS
BM257 Digital multimeter;USB;LCD;(6000);Bargraph:24segm.40x/s;5x/s
BM2257 Digital multimeter;LCD;(6000);Bargraph:60segm.40x/s;5x/s
BM2251 Digital multimeter;LCD;(6000);Bargraph:60segm.40x/s;5x/s