Digital multimeter; CHAUVIN ARNOUX

Digital multimeter; CHAUVIN ARNOUX, CA-755, CA-757 |EN|
Manufacturer
Type of meterdigital multimeter
Kind of display usedLCD
Illuminationyes
Continuity testacoustic indication
Testdiodes
Measurement:
  • continuity
  • AC voltage
  • DC voltage
  • capacitance
  • AC current (CA-757)
  • resistance
Features:
  • autoranging
  • contactless voltage detector
  • low battery indicator
  • replaceable measuring tips
Equipment:
AC current measuring accuracy:
Resistance tofall from 2m height
IP ratingIP54
Conform to the normCAT III 600V
EN 61010
Power supplybattery LR03 AAA 1,5V x2
Dimensions (W x H x D)180x52x45mm
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
Capacitance measuring accuracy±(5%+ 5 digit)
AC voltage measuring accuracy±(3% + 4 digit)
Resistance measuring accuracy±(3%+3 digit)
DC voltage measuring accuracy±(2% + 3 digit)
Symbol Product description
CA-755 Digital multimeter;LCD;VDC:3V,30V,300V,1kV;Test:diodes;IP54
CA-757 Digital multimeter;LCD;VDC:3V,30V,300V,1kV;Test:diodes;IP54