Digital multimeter; CHAUVIN ARNOUX

Digital multimeter; CHAUVIN ARNOUX, CA-5292, CA-5292-BT, CA-5293, CA-5293-BT |EN|
Type of meterdigital multimeter
Manufacturer
Displaycolour, LCD
Illuminationyes
Display parameters(100000)
Sampling5x/s
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP67
Power supplyrechargeable battery Ni-MH AA 1,2V x4
Battery/ rechargeable batteryrechargeable battery Ni-MH AA 1,2V x4
Dimensions (W x H x D)90x169x47.1mm
Softwareincluded
DC current measuring accuracy±(0.08% + 8 digit)
Resistance measuring accuracy±(0.07%+8 digit)
Temperature measurement accuracy±0.1%
Interface:
Kind of temperature sensor:
  • Pt100
  • Pt1000
  • thermocouple J
  • thermocouple K
Event memory:
Symbol CA-5292 CA-5292-BT CA-5293
Measurement
- continuity x x x
- frequency x x x
- dB x x x
- dBm x x x
- AC voltage x x x
- DC voltage x x x
- capacitance x x x
- AC current x x x
- DC current x x x
- resistance x x x
- temperature x x x
- duty cycle x x x
DC voltage measuring range [V]
- 100m x x x
- 1000m x x x
- 10 x x x
- 100 x x x
- 1k x x x
AC voltage measuring range [V]
- 100m x x x
- 1000m x x x
- 10 x x x
- 100 x x x
- 1k x x x
DC current measuring range
- 1000µA x x x
- 10mA x x x
- 100mA x x x
- 1000mA x x x
- 10A x x x
- 20A < 30s x x x
AC current measuring range
- 1000µA x x x
- 10mA x x x
- 100mA x x x
- 1000mA x x x
- 10A x x x
- (20A <30s) x x x
Resistance measuring range [Ω]
- 1 x x x
- 10k x x x
- 100k x x x
- 1000k x x x
- 10M x x x
- 100M x x x
Capacitance measuring range [F]
- 1n x x x
- 10n x x x
- 100n x x x
- 1000n x x x
- 10µ x x x
- 100µ x x x
- 1m x x x
- 10m x x x
Frequency measuring range [Hz]
- 10...100 x x x
- 1k x x x
- 10k x x x
- 100k x x x
- 1000k x x x
- 5M x x x
Temp. (thermocouple K) [°C] -40...1200 -40...1200 -40...1200
Temperature measuring range [°C]
- -200...800 x x x
True RMS measurement
- True RMS x x x
Test
- diodes x x x
Continuity test
- acoustic indication x x x
Producer guarantee (months) 36 36 36
DC voltage measuring accuracy
- ±(0.03% + 8 digit) x x x
Features:
  • AUTO HOLD
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/DIF/AVG function
  • low input impedance function (LoZ)
  • PEAK function
  • selection of AC or AC+DC measurement
Equipment:
  • USB cable
  • case
  • test leads
  • test probes
  • mains battery charger