Digital multimeter; CHAUVIN ARNOUX

Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Bargraph61 segm.
Sampling3x/s
Testdiodes
Continuity testacoustic indication
Power supplybattery 6LR61 9V x1
Dimensions (W x H x D)75x155x75mm
IP ratingIP54
True effective value measurementTrue RMS
Producer guarantee (months)12
Resistance tofall from 1m height
Battery/ rechargeable batterybattery 6LR61 9V x1
Display parameters(6000)
AC voltage measuring accuracy±(2% + 3 digit)
DC voltage measuring accuracy±(0.2% + 2 digit)
Resistance measuring accuracy±(0.3%+4 digit)
Symbol Conform to the norm Measurement Features Equipment Temp. (thermocouple K) Duty cycle factor Related items Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy Temperature measurement accuracy
[°C] [%] [%]
CA-5231 CAT III 1000V CAT IV 600V EN 61010 continuity, AC voltage, DC voltage, AC current (with current clamps), DC current (with current clamps), resistance auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; low input impedance function (LoZ); low battery indicator test leads - - - - - - - -
CA-5231-KIT CAT III 1000V CAT IV 600V EN 61010 continuity, AC voltage, DC voltage, AC current (with current clamps), DC current (with current clamps), resistance auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; low input impedance function (LoZ); low battery indicator CA-MINI-03 - current clamp; test leads - - - - - - - -
CA-5233 CAT III 600V CAT IV 600V EN 61010 continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle auto and manual ranging; automatic power-off; contactless voltage detector; HOLD function; MIN/MAX/REL function; low input impedance function (LoZ); low battery indicator banana plug - K plug adapter; test leads; drop-like K-type probe -20...760 0.1...99.9 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 ±0.5 ±(3.5%+ 4 digit) ±(2% + 3 digit) ±(1.5% + 3 digit) ±(2% + 5°C)