Digital multimeter; CIE

Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Display parameters4,5 digit (20000)
Sampling2,5x/s
DC voltage measuring range200mV/2V/20V/200V/1kV
AC voltage measuring range200mV/2V/20V/750V
DC current measuring range200µA/2mA/20mA/200mA/20A
AC current measuring range200µA/2mA/20mA/200mA/20A
Resistance measuring range200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range2nF/20nF/200nF/2µF/200µF/2mF/20mF
Temperature measuring range-50...0°C, 0...400°C, 400...1350°C
Duty cycle factor5...95%
Diode test2V
Continuity test<200Ω
Dimensions (W x H x D)90x44x198mm
Weight with battery400g
Power supplybattery 6F22 9V x1
Battery/ rechargeable batterybattery 6F22 9V x1
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010-1
EN 61010-2-033
Operating temperature0...50°C
Storage temperature-20...60°C
Measurementfrequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle
Capacitance measuring accuracy±(3%+ 10 digit), ±(3%+30 digit) @ 2nF, ±(5%+20 digit) @ 2mF...20mF
DC voltage measuring accuracy±(0.05% + 5 digit)
AC voltage measuring accuracy±(1% + 10 digit), ±(2% + 20 digit) @750V
DC current measuring accuracy±(0.5% + 5 digit), ±(1% + 5 digit) @200mA, ±(2% + 10 digit) @20A
Resistance measuring accuracy±(0.25%+5 digit);
±(0.25%+10 digit)@(200Ω);
±(0.5%+10 digit)@(2MΩ);
±(2%+10 digit)@(20MΩ);
±(5%+20 digit)@(200MΩ)
Temperature measurement accuracy±(1% + 2°C) @(0°C...400°C), ±(3% + 3°C)
Features:
  • HOLD function
  • MIN/MAX function
  • PEAK function
  • REL function
  • low battery indicator
Equipment:
  • fuse
  • user's manual
  • test leads
  • K-type temperature probe
Symbol Product description
CIE9006A Digital multimeter;LCD;4,5 digit (20000);2,5x/s;Temp:0÷50°C