Digital multimeter; FLIR SYSTEMS AB

Digital multimeter; FLIR SYSTEMS AB, DM62, DM62-NIST, DM64, DM64-NIST, DM66, DM66-NIST, DM90 |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
Symbol DM66
Display parameters
- (6000) x
Measurement
- continuity x
- frequency x
- AC voltage x
- DC voltage x
- AC current x
- DC current x
- resistance x
- temperature x
Temperature measuring range [°C]
- -40...400 x
Continuity test
- acoustic indication x
True RMS measurement
- True RMS x
Resistance to
- fall from 2m height x
IP rating
- IP40 x
Features:
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • low-pass filter
  • HOLD function
  • MIN/MAX/MEAN/REL function
Equipment:
  • crocodile clips
  • case
  • silicone test leads set
Battery/ rechargeable battery:
  • battery LR03 AAA 1,5V x2
Conform to the norm:
  • CAT III 600V
  • CAT IV 300V
  • EN 61010
Power supply:
  • battery LR03 AAA 1,5V x2
Related items:
  • 5790D
  • 5793D
  • 5794D
  • 5795D
  • 5797D
  • BKP60
  • EX871515
  • EX881602
  • EX881603
  • EX881605
  • PKT-PTA
  • PKT-PTF-10
  • PKT-PTF-20
  • PKT-PTF-25
  • PKT-PTF-30
  • PKT-PTF-40
  • PKT-PTF-50
  • PKT-PTF-55
  • PKT-PTF-56
  • PKT-PTF-60
  • SE000
  • SE001
  • SE002
  • SE003
  • SE004
  • SE027
  • SE028
  • SE029
  • SE030
  • SE031
  • SE059
  • SE060
  • SE061
  • SE062
  • TESTO-06020393
  • TESTO-06020645
  • TESTO-06024592
  • TESTO-06024892
  • TESTO-06280020
  • TESTO-06281292
  • TESTO-06287533
  • TP-02
  • TP-03
  • TP-04
  • TP-06
  • TP-08
  • TP-09
  • TP-111
  • TP-112
  • TP200
  • TP400
  • TP870
  • TP873
  • TP873-5M
  • TP882
  • TPK-59
  • TPK-62
  • UTT10K
  • UTT12
Dimensions (W x H x D):
  • 80x161x50mm
Capacitance measuring accuracy:
  • ±1.5%
AC current measuring accuracy:
  • ±1%
DC current measuring accuracy:
  • ±0.7%
AC voltage measuring accuracy:
  • ±1%
Resistance measuring accuracy:
  • ±0.9%
DC voltage measuring accuracy:
  • ±0.4%
Temperature measurement accuracy:
  • ±(1% + 1°C)