Digital multimeter; FLUKE

Digital multimeter; FLUKE, FLK-83V, FLK-87V, FLK-87V/I410/L215, FLK-87VMAX, FLK-87VMAX-E2KIT |EN|
Symbol: (FLK-83V, FLK-87Vxxx)
Manufacturer
Type of meterdigital multimeter
True effective value measurementTrue RMS AC
Kind of display usedLCD
Illuminationyes
Bargraph33 segm. 40x/s
DC current measuring range0.1...600µA/6000µA/60mA/400mA/6A/10A/20A < 30s
AC current measuring range0.1...600µA/6000µA/60mA/400mA/6A/10A/(20A <30s)
DC voltage measuring range0.1...600mV/6V/60V/600V/1kV
AC voltage measuring range0.1...600mV/6V/60V/600V/1kV
Resistance measuring range100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Capacitance measuring range0.01...10nF/100nF/1µF/10µF/100µF/9999µF
Frequency measuring range10mHz...199.99Hz/1999.9Hz/19.999kHz/199.99kHz
Symbol: (FLK-88V/A)
Manufacturer
Type of meterdigital multimeter
True effective value measurementTrue RMS AC
Kind of display usedLCD
Bargraphyes
DC current measuring range0...10A
AC current measuring range0...10A
DC voltage measuring range0...1kV
AC voltage measuring range0...1kV
Resistance measuring range0...50MΩ
Capacitance measuring range0...10000µF
Frequency measuring range0...200kHz
Symbol: (FLK-283FC/PV/EUR, FLK-283FC/EUR)
Manufacturer
Type of meterdigital multimeter
True effective value measurementTrue RMS AC
Kind of display usedLCD
Illuminationyes
DC voltage measuring range0.1...6V/60V/600V/1500V
AC voltage measuring range0.1...6V/60V/600V/1kV
Resistance measuring range100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Capacitance measuring range0.01...1000nF/10µF/100µF/9999µF
Frequency measuring range10mHz...99.99Hz/999.9Hz/9.999kHz/99.99kHz
Symbol: (FLK-83V, FLK-87V)
Optional equipmentFLK-C25 soft cover;
FLK-TOOLPAK strap with magnet for suspending the meter;
400A AC/DC FLK-I410 current clamp probe;
FLK-TL238 set
Dimensions (W x H x D)95x200x48mm
Power supplybattery 6F22 9V x1
Battery/ rechargeable batterybattery 6F22 9V x1
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP30
Pollution degree2
Symbol: (FLK-87VMAX, FLK-87VMAX-E2KIT)
Optional equipmentFLK-C25 soft cover;
FLK-TOOLPAK strap with magnet for suspending the meter;
400A AC/DC FLK-I410 current clamp probe;
FLK-TL238 set
Dimensions (W x H x D)63x198x100mm
Power supplybattery LR6 AA 1,5V x3
Battery/ rechargeable batterybattery LR6 AA 1,5V x3
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP67
Pollution degree2
Symbol: (FLK-87VMAX-PVLEAD1)
Optional equipmentFLK-C25 soft cover;
FLK-TOOLPAK strap with magnet for suspending the meter;
400A AC/DC FLK-I410 current clamp probe;
FLK-TL238 set
Dimensions (W x H x D)63x198x100mm
Power supplybattery LR6 AA 1,5V x3
Battery/ rechargeable batterybattery LR6 AA 1,5V x3
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP67
Symbol: (FLK-88V/A)
Dimensions (W x H x D)86x186x32mm
Battery/ rechargeable batterybattery 6F22 9V x1
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Symbol: (FLK-87V/IMSK)
Dimensions (W x H x D)63x198x100mm
Power supplybattery LR6 AA 1,5V x3
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP67
Pollution degree2
Symbol: (FLK-283FC/PV/EUR, FLK-283FC/EUR)
Dimensions (W x H x D)225x105x57mm
Power supplybattery LR6 AA 1,5V x3
Battery/ rechargeable batterybattery LR6 AA 1,5V x3
Conform to the normCAT III 1500V
CAT IV 1000V
IP ratingIP52
Pollution degree2
Features:
  • auto and manual ranging
  • automatic power-off (FLK-83V, FLK-87Vxxx)
  • filter ensuring voltage and frequency measuring accuracy (FLK-87Vxxx)
  • HOLD function
  • MIN/MAX, MAX-MIN, MEAN function (FLK-283FC/PV/EUR, FLK-283FC/EUR)
  • MIN/MAX/MEDIUM function (FLK-83V, FLK-87Vxxx)
  • MIN/MAX/MEAN/REL function (FLK-88V/A)
  • PEAK HOLD function (FLK-87Vxxx, FLK-88V/A)
  • test leads resistance compensation (FLK-83V, FLK-87Vxxx)
  • impact resistant holster (FLK-83V, FLK-87Vxxx)
  • settable MIN/MAX alarm thresholds (FLK-88V/A)
  • indicates incorrect connection of test leads (FLK-83V, FLK-87Vxxx)
  • built-in thermometer (FLK-87Vxxx)
Equipment:
Symbol Display parameters Temperature measuring range Conductance measurement
[°C] [S]
FLK-83V (6000) - 0.01...60
FLK-87V (6000/20000) -200...1090 0.01n...60n
FLK-87VMAX (6000/20000) -200...1090 0.01n...60n
FLK-87VMAX-E2KIT (6000/20000) -200...1090 0.01n...60n
FLK-87VMAX-PVLEAD1 (6000/20000) -200...1090 0.01n...60n
FLK-88V/A - -200...1090 -
FLK-87V/IMSK (6000/20000) -200...1090 0.01n...60n
FLK-283FC/PV/EUR (6000) - -
FLK-283FC/EUR (6000) - -
Symbol Measurement Continuity test
FLK-83V frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance acoustic indication
FLK-87V frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-87VMAX frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-87VMAX-E2KIT frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-87VMAX-PVLEAD1 frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-88V/A frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-87V/IMSK frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature acoustic indication
FLK-283FC/PV/EUR frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance acoustic indication
FLK-283FC/EUR frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance acoustic indication