Digital multimeter; FLUKE

Digital multimeter; FLUKE, FLK-287, FLK-289 |EN|
Type of meterdigital multimeter
DisplayLCD TFT 2,2"
Display parameters(50000)
Resolution320x240
Bargraph51 segm.
DC current measuring range0.01...500µA/5000µA/50mA/400mA/5A/10A/20A < 30s
AC current measuring range0.01...500µA/5000µA/50mA/400mA/5A/10A/(20A <30s)
DC voltage measuring range0.1µV...50mV/500mV/5V/50V/500V/1kV
AC voltage measuring range0.1µV...50mV/500mV/5V/50V/500V/1kV
Resistance measuring range1mΩ...50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ/30MΩ/50MΩ/100MΩ/500MΩ
Capacitance measuring range0.001...1nF/10nF/100nF/1µF/10µF/100µF/1000µF/10mF/100mF
Frequency measuring range1...99999mHz/999.99Hz/9.9999kHz/99.999kHz/999.99kHz
Temp. range-200...1350°C
Conductance measurement10000000...50nS
Duty cycle factor1...99%
Diode test1mA @3.1V
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP54
True RMS measurementTrue RMS AC, True RMS AC+DC
Pollution degree2
Features:
  • low-pass filter for measuring drive parameters (FLK-289)
  • HOLD function
  • MIN/MAX/MEDIUM function
  • low input impedance function (LoZ) (FLK-289)
  • TrendCapture data registration function
  • possibility of displaying many readouts on single screen
  • information pushbutton activating the built-in help
  • quick registration of MIN/MAX values (250µs)
  • low resistance measuring range (50Ω) for measuring motor windings resistance (FLK-289)
Equipment:
  • FLK-TL175 test leads (FLK-289)
  • test leads FLK-TL71 (FLK-287)
  • holder for probes
Optional equipment:
  • FLK-IR3000FC
  • FLK-C781 soft cover
  • FLK-TLK287 accessory set
  • FLK-TLK289 accessory set
Power supplybattery LR6 AA 1,5V x6
Dimensions (W x H x D)102x222x60mm
Battery/ rechargeable batterybattery LR6 AA 1,5V x6
Symbol Product description
FLK-287 Digital multimeter;LCD TFT 2,2";(50000);320x240;Resol:0.1°C
FLK-289 Digital multimeter;LCD TFT 2,2";(50000);320x240;Resol:0.1°C