| Manufacturer | FLUKE |
| Type of meter | digital multimeter |
| Kind of display used | LCD |
| Display parameters | (6000) |
| Illumination | yes |
| True RMS measurement | True RMS AC |
| DC current measuring range | 0.01...60mA/400mA |
| AC current measuring range | 0.01...60mA/400mA |
| DC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV |
| AC voltage measuring range | 0.1...600mV/6V/60V/600V/1kV |
| Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ |
| Insulation resistance measuring ranges | 0.1...60MΩ/500MΩ |
| Symbol | FLK-1577 | FLK-1587FC |
|---|---|---|
| Capacitance measuring range [F] | ||
| - 1n...1µ/10µ/100µ/9999µ | x | |
| Frequency measuring range [Hz] | ||
| - 10m...99.99/999.9/9.999k/99.99k | x | |
| Temperature measuring range [°C] | ||
| - -40...537 | x | |
| Diode test | - | 1mA @6V |
| Test voltage [V] | ||
| - 500 | x | x |
| - 1k | x | |
| Interface | ||
| - Bluetooth | x |
| Continuity test | acoustic indication |
| Continuity test | <25Ω |
| Dimensions (W x H x D) | 100x203x50mm |
| Power supply | battery LR6 AA 1,5V x4 |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x4 |
| IP rating | IP40 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Symbol | Measurement | Product description |
|---|---|---|
| FLK-1577 | AC voltage, DC voltage, AC current, DC current, resistance, insulation resistance | Digital multimeter;LCD;(6000);VDC:0.1÷600mV,6V,60V,600V,1kV |
| FLK-1587FC | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, insulation resistance, temperature | Digital multimeter;Bluetooth;LCD;(6000);I DC:0.01÷60mA,400mA |
| Optional equipment | FLK-C25 soft cover |