Digital multimeter; GOSSEN METRAWATT

Digital multimeter; GOSSEN METRAWATT, GM-M192A, GM-M194A, GM-M197A |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Continuity testacoustic indication
Temperature measuring range-50...1300°C
IP ratingIP50
Pollution degree2
Operating temperature0...50°C
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
Battery/ rechargeable batterybattery LR6 AA 1,5V x2
Dimensions (W x H x D)86x188x53mm
Symbol GM-M192A GM-M194A GM-M197A
Display parameters
- 3,75 digit (3999) x    
- 4 digit   x x
Bargraph - yes yes
Sampling
- 2,8x/s   x x
- 3x/s x    
True effective value measurement
- True RMS     x
DC voltage measuring range [V]
- 400m/4/40/400/600 x    
- 660m/6.6/66/660/1k   x x
AC voltage measuring range [V]
- 400m/4/40/400/600 x    
- 660m/6.6/66/660/1k   x x
DC current measuring range [A]
- 40m/400m x    
- 66m/660m   x x
- 10 x   x
AC current measuring range [A]
- 40m/400m x    
- 66m/660m   x x
- 10 x   x
Resistance measuring range [Ω]
- 400/4k/40k/400k/4M/40M x    
- 660/6.6k/66k/660k/6.6M/66M   x x
Frequency measuring range [Hz]
- 10/100/1k/10k/100k/500k x    
- 66M...10M     x
Capacitance measuring range [F]
- 5n/50n/500n/5µ/50µ/200µ x    
- 6.6n/66n/660n/6.6µ/66µ/660µ/6.6m/40m     x
Measurement
- frequency, capacitance x   x
- AC voltage, DC voltage, AC current, DC current, resistance, temperature x x x
Diode test [V] - 3.3 3.3
Continuity test [Ω]
- <400 x    
- <600   x x
Test
- diodes x    
Features:
Equipment:
  • test leads
  • holster
Symbol Product description
GM-M192A Digital multimeter;LCD;3,75 digit (3999);3x/s;Resol:1°C;IP50
GM-M194A Digital multimeter;LCD;4 digit;2,8x/s;I DC:66mA,660mA;IP50
GM-M197A Digital multimeter;LCD;4 digit;2,8x/s;I DC:66mA,660mA,10A