| Manufacturer | FLUKE |
| Type of meter | digital multimeter |
| Continuity test | acoustic indication |
| Measurement | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle, relative |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x3 |
| Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA |
| Illumination | yes |
| Frequency measuring accuracy | ±(0.005%+1 digit) |
| Capacitance measuring accuracy | ±(1%+ 2 digit) |
| DC current measuring accuracy | ±(0.2% + 2 digit) |
| DC voltage measuring accuracy | ±(0.05% + 1 digit) |
| Conductance measuring accuracy | ±(1% + 10digit) |
| Resistance measuring accuracy | ±(0.2%+1 digit) |
| Temperature measurement accuracy | ±(1% + 10 digit) |