| Type of meter | digital multimeter |
| Manufacturer | KEYSIGHT |
| Display | LCD |
| Display parameters | (6600) |
| Bargraph | yes |
| Continuity test | acoustic indication |
| Dimensions (W x H x D) | 86x169x52mm |
| Power supply | battery LR03 AAA 1,5V x4 |
| Conform to the norm | CAT III 600V EN 61010 |
| Related items | U1168A, U1171A, U1173A, U1174A |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x4 |
| Frequency measuring accuracy | ±(0.1%+2 digit) |
| Capacitance measuring accuracy | ±(1.9%+ 2 digit) |
| AC voltage measuring accuracy | ±(1% + 3 digit) |
| DC voltage measuring accuracy | ±(0.5% + 2 digit) |
| Resistance measuring accuracy | ±(0.9%+3 digit) |