Digital multimeter; KEYSIGHT

Digital multimeter; KEYSIGHT, U1241B, U1242B |EN|
Manufacturer
Type of meterdigital multimeter
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX/MEDIUM function
  • manual data recording function (U1242B)
  • universal
  • low battery indicator
Kind of display usedLCD
Illuminationyes
Display parameters4 digit (11000)
Bargraph21 segm.
True effective value measurementTrue RMS
Temperature measuring range (with K-type thermocouple)-40...1000°C
Dimensions (W x H x D)92.2x193.8x58mm
Weight with battery450g
Power supplybattery LR03 AAA 1,5V x4
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
Battery/ rechargeable batterybattery LR03 AAA 1,5V x4
Frequency measuring accuracy±(0.03%+3 digit)
Capacitance measuring accuracy±(1.2%+ 4 digit)
AC current measuring accuracy±(1.5% + 5 digit)
DC current measuring accuracy±(0.2% + 2 digit)
AC voltage measuring accuracy±(1% + 5 digit)
DC voltage measuring accuracy±(0.09% + 2 digit)
Resistance measuring accuracy±(0.3%+3 digit)
Temperature measurement accuracy±(1% + 1°C)
Symbol U1241B U1242B
Temperature measuring range (with J-type thermocouple) [°C] - -40...1000
Temperature measurement resolution [°C]
- 0.1 x x
Harmonic content measurement
- 0...99,9%, of in. volt. 100m...1000V AC   x
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance
  • differential temperature (U1242B)
  • temperature
Equipment:
  • calibration certificate
  • test leads