| Manufacturer | KPS |
| Type of meter | digital multimeter |
| Display | LCD |
| Illumination | yes |
| Symbol | KPS-MT440 | KPS-MT470 | KPS-MT480 | KPS-MT700 | KPS-MT720 | KPS-MT740 | KPS-MT70 | KPS-MT490 | KPS-DMM4500PV |
|---|---|---|---|---|---|---|---|---|---|
| Measurement | |||||||||
| - continuity | x | ||||||||
| - frequency, capacitance | x | x | x | x | x | x | x | ||
| - AC voltage, DC voltage, AC current, DC current, resistance | x | x | x | x | x | x | x | x | x |
| - sound level, illuminance, humidity | x | ||||||||
| - temperature | x | x | x | ||||||
| Display parameters | |||||||||
| - (2000) | x | x | |||||||
| - (4000) | x | x | |||||||
| - (6000) | x | x | |||||||
| - (6600) | x | x | x | ||||||
| True effective value measurement | |||||||||
| - True RMS | x | x | x | x | x | ||||
| DC voltage measuring range [V] | |||||||||
| - 200m/2/20/200 | x | x | |||||||
| - 400m/4/40/400 | x | x | |||||||
| - 600m/6/60 | x | ||||||||
| - 660m/6.6/66/660 | x | x | x | ||||||
| - 600 | x | x | x | x | x | ||||
| - 1k | x | x | x | x | |||||
| - 2k | x | ||||||||
| AC voltage measuring range [V] | |||||||||
| - 200m/2/20/200 | x | x | |||||||
| - 400m/4/40/400 | x | x | |||||||
| - 660m/6.6/66/660 | x | x | x | ||||||
| - 6/60 | x | ||||||||
| - 600 | x | x | x | x | |||||
| - 750 | x | x | |||||||
| - 1k | x | x | |||||||
| - 1.5k | x | ||||||||
| DC current measuring range [A] | |||||||||
| - 40µ | x | ||||||||
| - 200µ/2m/20m/200m/2 | x | ||||||||
| - 400µ/4 | x | ||||||||
| - 600µ/6m/60m/600m | x | ||||||||
| - 660µ/6.6m/660m | x | x | |||||||
| - 4m/40m | x | x | |||||||
| - 66m | x | x | x | ||||||
| - 400m | x | x | x | ||||||
| - 6 | x | ||||||||
| - 10 | x | x | x | x | x | x | x | ||
| AC current measuring range [A] | |||||||||
| - 200µ/2m/20m/200m/2 | x | ||||||||
| - 400µ/4m/40m | x | x | |||||||
| - 600µ/6m/60m/600m | x | ||||||||
| - 660µ/6.6m/660m | x | x | |||||||
| - 66m | x | x | x | ||||||
| - 400m | x | x | x | ||||||
| - 4 | x | ||||||||
| - 6 | x | ||||||||
| - 10 | x | x | x | x | x | x | x | ||
| Resistance measuring range [Ω] | |||||||||
| - 200/2k/20k/200k/2M/20M | x | x | |||||||
| - 400/4k/40k/400k/4M | x | x | |||||||
| - 600/6k/60k/600k | x | x | |||||||
| - 660/6.66k/66k/660k/6.6M/66M | x | x | x | ||||||
| - 6M/60M | x | ||||||||
| - 40M | x | x | |||||||
| Resistance measuring accuracy | |||||||||
| - ±(0.7%+3 digit) | x | ||||||||
| - ±(0.8%+5 digit); ±(1.5%+5 digit)@(66MΩ) | x | x | |||||||
| - ±(0.9%+2 digit) | x | ||||||||
| - ±(1%+1 digit); ±(1%+3 digit)@(200Ω); ±(1%+5 digit)@(20MΩ) | x | ||||||||
| - ±(1%+5 digit) | x | x | |||||||
| - ±(1.2%+2 digit) | x | ||||||||
| - ±(1.2%+5 digit); ±(2%+20 digit)@(6.6MΩ); ±(2%+20 digit)@(66MΩ) | x | ||||||||
| - ±(1.2%+15 digit)@(40MΩ) | x | ||||||||
| - ±(1.5%+5 digit)@(2MΩ); ±(1.5%+5 digit)@(20MΩ) | x | ||||||||
| Frequency measuring range [Hz] | |||||||||
| - 5/50/500/5k/500k/5M | x | ||||||||
| - 9999m...10k | x | ||||||||
| - 10/200k | x | ||||||||
| - 66/660k/6.6M/66M | x | x | |||||||
| - 100/1k/10k/100k | x | x | |||||||
| - 660/6.6k/66k | x | x | x | ||||||
| Capacitance measuring range [F] | |||||||||
| - 0/1µ/10µ/1m/10m | x | ||||||||
| - 6n/60n/600n/6µ/60µ/600µ | x | ||||||||
| - 6.6n | x | x | |||||||
| - 40n/400n/4µ/40µ | x | x | |||||||
| - 66n/660n/6.6µ/66µ/660µ/6.6m/66m | x | x | x | ||||||
| - 100µ | x | x | x | ||||||
| Temperature measuring range [°C] | |||||||||
| - -40...400 | x | ||||||||
| - -30...1300 | x | ||||||||
| - -20...1000 | x | ||||||||
| - 0...1000 | x | ||||||||
| Power supply | |||||||||
| - battery 6F22 9V x1 | x | x | x | ||||||
| - battery 6F22 9V x2 | x | ||||||||
| - battery AA 1,5V x4 | x | ||||||||
| - battery AAA 1,5V x2 | x | x | |||||||
| - battery AAA 1,5V x3 | x | ||||||||
| - battery LR6 AA 1,5V x2 | x | ||||||||
| Conform to the norm | |||||||||
| - CAT III 1000V | x | x | x | x | |||||
| - CAT III 600V | x | x | x | x | |||||
| - CAT IV 600V | x | x | x | x | |||||
| - EN 61010 | x | x | x | x | x | x | x | x | x |
| Dimensions (W x H x D) [mm] | 175x86x52 | 150x74x41 | 238x43x26 | 179x86x52.1 | 175x85x52 | 205x102x58 | 122x62x44 | 195x92x55 | 74x156x44 |
| Diode test [V] | 1.5 | 2.7 | 1.7 | 3.2 | 3.2 | 2.4 | 2 | 1.5 | 1.5 |
| Test | |||||||||
| - circuit continuity, diodes | x | x | x | x | x | x | x | x | x |
| - LAN | x | ||||||||
| Interface | |||||||||
| - Bluetooth | x | ||||||||
| - USB | x |
| Symbol | Product description | Measuring range | Application | Additional functions | Frequency measuring accuracy | Capacitance measuring accuracy | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | DC voltage measuring accuracy | Temperature measurement accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|
| KPS-MT440 | Digital multimeter;LCD;(4000);VDC:400mV,4V,40V,400V,600V | - | - | - | ±(0.5%+2 digit) | ±(3%+ 5 digit) | ±(1.5% + 2 digit); ±(3% + 5 digit)@10A | ±(0.8% + 2 digit), ±(2% + 5 digit) @10A | ±(0.8% + 5 digit), ±(1% + 5 digit) @400mV | ±(0.08% + 3 digit) @400mV, ±(0.5% + 5 digit) | - |
| KPS-MT470 | Digital multimeter;LCD;(2000);VDC:200mV,2V,20V,200V,600V | - | - | - | - | - | ±(3% + 10 digit) | ±(2% + 10 digit) | ±(0.8% + 3 digit), ±(1% + 3 digit) @600V | ±(0.7% + 2 digit) | - |
| KPS-MT480 | Digital multimeter;LCD;(2000);VDC:200mV,2V,20V,200V,1kV | - | - | - | - | - | ±(1.5% + 5 digit) | ±(1.2% + 5 digit), ±(2% + 10 digit) @(2A...10A) | ±(0.8% + 5 digit) | ±(0.5% + 5 digit), ±(0.8% + 5 digit) @1kV | - |
| KPS-MT700 | Digital multimeter;USB;LCD;(6600);True RMS;Diode test:3.2V | - | - | - | ±(1.5%+5 digit) | ±(3%+ 3 digit), ±(4%+5 digit) @ 6.6nF...66mF | ±(1.5% + 5 digit); ±(3% + 5 digit)@10A | ±(1% + 5 digit), ±(2% + 5 digit) @10A | ±(0.1% + 3 digit), ±(1.2% + 5 digit) @(6.6V...66V), ±(1.5% + 5 digit) @0.66V | ±(0.5% + 5 digit), ±(0.8% + 3 digit) @660mV | - |
| KPS-MT720 | Digital multimeter;LCD;(6600);VDC:660mV,6.6V,66V,660V,1kV | - | - | - | ±(1.5%+5 digit) | ±(3%+ 3 digit), ±(4%+5 digit) @ 6.6nF...66mF | ±(1.5% + 5 digit); ±(3% + 5 digit)@10A | ±(1% + 5 digit), ±(2% + 5 digit) @10A | ±(1% + 3 digit), ±(1.2% + 5 digit) @(6.6V...66V), ±(1.5% + 5 digit) @0.66V | ±(0.5% + 5 digit) @(6.6V...660V), ±(0.8% + 3 digit) @660mV, ±(0.8% + 3 digit) @1kV | ±(1% + 3 digit) |
| KPS-MT740 | Digital multimeter;LCD;(6600);VDC:660mV,6.6V,66V,660V,1kV | - | - | - | ±(1.5%+5 digit) | ±(5%+ 20 digit) | ±(1.5% + 30 digit) | ±(1% + 5 digit) | ±(1.5% + 30 digit) | ±(0.5% + 5 digit) | ±(1% + 2 digit) |
| KPS-MT70 | Digital multimeter;LCD;(6000);VDC:600mV,6V,60V,600V;True RMS | - | - | - | ±(1.5%+15 digit) | ±(3%+ 8 digit) | ±(1.8% + 3 digit) | ±(1% + 5 digit) | ±(1% + 3 digit) | ±(0.5% + 3 digit) | - |
| KPS-MT490 | Digital multimeter;LCD;(4000);VDC:400mV,4V,40V,400V,600V | 20...95%, 40...100dB, 4000lx...40000lx | - | - | ±(1.5%+5 digit) | ±(3%+ 3 digit) | ±(1.5% + 5 digit) | ±(1.2% + 3 digit) | ±(0.8% + 3 digit) | ±(0.7% + 2 digit) | ±(1% + 2 digit) |
| KPS-DMM4500PV | Meter:digital multimeter;VAC accuracy:±(2%+5digit);-40÷400°C | - | photovoltaics | torch; data logger | ±(0.1%+2 digit) | ±(1.9%+ 2 digit) | ±(1.5% + 3 digit) | ±(1% + 3 digit) | ±(2% + 5 digit) | ±(2% + 5 digit) | ±(1% + 20 digit) |