Digital multimeter; LCD; AXIOMET

Digital multimeter; LCD; AXIOMET, AX-150 |EN|
Type of meterdigital multimeter
DisplayLCD
Display parameters3,5 digit (3999)
Sampling3x/s
True effective value measurementTrue RMS AC
Continuity testacoustic indication
Conform to the normCAT IV 600V
EN 61010
Power supplybattery LR6 AA 1,5V x2
Temperature measuring range-20...1000°C
Dimensions (W x H x D)91x180x45mm
Optional equipmenttest leads AX-TL-4B1-B;
test leads AX-TL-4B1-BL;
test leads AX-TL-4B1-R;
test leads AX-TL-BNC-4BP2;
test leads AX-TLP-001;
test leads AX-TLP-001T;
test leads AX-TLP-002;
test leads AX-TLP-003;
test leads AX-TLS-001B;
test leads AX-TLS-002B;
test leads AX-TLS-003A;
test leads AX-TLS-004A;
test leads AX-TLS-005A;
test leads AX-TLS-007S;
test leads PPOM-14;
test tweezers AX-TLP-TW-01
Battery/ rechargeable batterynone
Capacitance measuring accuracy±(2%+ 5 digit)
AC current measuring accuracy±(1.5% + 3 digit)
DC current measuring accuracy±(1.5% + 3 digit)
AC voltage measuring accuracy±(1% + 3 digit)
DC voltage measuring accuracy±(0.5% + 3 digit)
Resistance measuring accuracy±(0.5%+2 digit)
Temperature measurement accuracy±(1% + 5 digit)
Equipment:
  • test leads
  • K-type temperature probe
Features:
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/REL function
  • low battery indicator
  • overflow indicator
Symbol Product description
AX-150 Digital multimeter;LCD;3,5 digit (3999);3x/s;True RMS AC