| Additional functions | torch |
| Display | LCD |
| Display parameters | 3,75 digit (4000) |
| Continuity test | acoustic indication |
| Dimensions (W x H x D) | 55x104x32.5mm |
| Power supply | battery LR03 AAA 1,5V x2 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Equipment | fixed test leads |
| Duty cycle factor | 0.5...99% |
| Battery/ rechargeable battery | battery LR03 AAA 1,5V x2 |
| Frequency measuring accuracy | ±(1%+2 digit) |
| AC current measuring accuracy | ±(2.5% + 5 digit) |
| DC current measuring accuracy | ±(2% + 2 digit) |
| AC voltage measuring accuracy | ±(1% + 5 digit) |
| Resistance measuring accuracy | ±(0.8%+2 digit) |
| DC voltage measuring accuracy | ±(0.8% + 2 digit) |