Digital multimeter; LCD

Type of meterdigital multimeter
DisplayLCD
Symbol Manufacturer Operating temperature Illumination Bargraph Display parameters Measurement Test Features Weight with battery Power supply True effective value measurement Sampling Continuity test Capacitance measuring accuracy Temperature measuring range Equipment Conform to the norm Interface Dimensions (W x H x D) Battery/ rechargeable battery Additional functions Frequency measuring accuracy AC current measuring accuracy DC current measuring accuracy AC voltage measuring accuracy DC voltage measuring accuracy Resistance measuring accuracy Temperature measurement accuracy Temperature measurement accuracy
[°C] [g] [°C] [mm]
BK2703C B&K PRECISION 0...50 - - 3,5 digit (1999) continuity, AC voltage, DC voltage, DC current, resistance - manual ranging; low battery indicator 285 battery 6LR61 9V x1 - 2,5x/s acoustic indication - - fuse; user's manual; test leads CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - - - ±(1.5% + 1 digit) ±(2% + 5 digit) ±(1.2% + 1 digit) ±(1.5%+4 digit) - -
BK2704C B&K PRECISION 0...50 - - 3,5 digit (1999) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - socket for testing transistors' gain (hFE) parameter; manual ranging; low battery indicator 285 battery 6LR61 9V x1 - 2,5x/s acoustic indication ±(4%+ 10 digit) - fuse; user's manual; test leads CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - ±(0.1%+3 digit) ±(2% + 5 digit) ±(1% + 1 digit) ±(1.5% + 5 digit) ±(0.8% + 1 digit) ±(1%+4 digit) - -
BK2705B B&K PRECISION 0...50 - - 3,75 digit (4000) continuity, AC voltage, DC voltage, AC current, DC current, resistance - auto and manual ranging; automatic power-off; low battery indicator 285 battery 6LR61 9V x1 - 2x/s acoustic indication - - fuse; user's manual; test leads CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - - ±(2% + 5 digit) ±(2% + 2 digit) ±(2% + 5 digit) ±(1% + 2 digit) ±(1.5%+4 digit) - -
BK2706B B&K PRECISION 0...50 - - 3,5 digit (1999) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature (external probe required) - automatic power-off; manual ranging; low battery indicator 285 battery 6LR61 9V x1 - 2,5x/s acoustic indication ±(4%+ 10 digit) -35...750 fuse; user's manual; test leads; thermocouple CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - ±(0.1%+3 digit) ±(1.5% + 5 digit) ±(1% + 1 digit) ±(1.5% + 5 digit) ±(0.5% + 1 digit) ±(1%+4 digit) ±(1% + 1°C) -
BK2707B B&K PRECISION 0...50 - - 3,5 digit (1999) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - socket for testing transistors' gain (hFE) parameter; manual ranging; low battery indicator 285 battery 6LR61 9V x1 True RMS 2,5x/s acoustic indication ±(4%+ 10 digit) - fuse; user's manual; test leads; thermocouple CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - ±(0.1%+3 digit) ±(2% + 8 digit) ±(1% + 1 digit) ±(1.5% + 8 digit) ±(0.8% + 1 digit) ±(1%+4 digit) - -
BK2709B B&K PRECISION 0...50 - - 3,75 digit continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - auto and manual ranging; automatic power-off; low battery indicator 285 battery 6LR61 9V x1 True RMS 2x/s acoustic indication ±(3%+ 5 digit) - fuse; user's manual; test leads; thermocouple CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - ±(0.1%+3 digit) ±(2% + 10 digit) ±(1.5% + 2 digit) ±(1.5% + 8 digit) ±(0.5% + 2 digit) ±(1.2%+5 digit) - -
BK2712 B&K PRECISION 0...50 - yes 3,75 digit (4000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - auto and manual ranging; automatic power-off; low battery indicator 285 battery 6LR61 9V x1 True RMS 2x/s acoustic indication ±(3%+ 5 digit) - fuse; user's manual; test leads; thermocouple CAT III 600V EN 61010 - 78x165x42.5 battery 6LR61 9V x1 - ±(0.1%+10 digit) ±(2% + 30 digit) ±(0.5% + 10 digit) ±(1.2% + 20 digit) ±(0.1% + 5 digit) ±(0.3%+5 digit) - -
SEFRAM7203 SEFRAM 0...40 - - 3,75 digit (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - automatic power-off; contactless voltage detector; HOLD function; PEAK HOLD function; REL function 320 battery LR03 AAA 1,5V x2 True RMS AC 3x/s acoustic indication ±(1.9%+ 8 digit) - user's manual; test leads CAT III 600V EN 61010 - 77x148x45 battery LR03 AAA 1,5V x2 - ±(0.1%+2 digit) ±(1.5% + 5 digit) ±(1.5% + 3 digit) ±(1% + 3 digit) ±(0.5% + 3 digit) ±(0.5%+2 digit) - -
SEFRAM7204 SEFRAM 0...40 yes - 3,75 digit (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature (external probe required) - automatic power-off; contactless voltage detector; HOLD function; PEAK HOLD function; REL function 320 battery LR03 AAA 1,5V x2 True RMS AC 3x/s acoustic indication ±(1.9%+ 8 digit) -40...400 user's manual; test leads; thermocouple CAT III 600V EN 61010 - 77x148x45 battery LR03 AAA 1,5V x2 - ±(0.1%+2 digit) ±(1.5% + 5 digit) ±(1.5% + 3 digit) ±(1% + 3 digit) ±(0.5% + 3 digit) ±(0.5%+2 digit) ±(1% + 1°C) -
SEFRAM7220 SEFRAM -10...50 - - (6000) continuity, frequency, AC voltage, DC voltage, capacitance, resistance - Volt Seek function 250 battery LR6 AA 1,5V x2 True RMS 3x/s acoustic indication ±(1.9%+ 5 digit) - user's manual; test leads CAT III 1000V CAT IV 600V EN 61010 Bluetooth 76x156x44 battery LR6 AA 1,5V x2 - ±(0.1%+2 digit) - - ±(1% + 5 digit) ±(0.5% + 5 digit) ±(0.9%+5 digit) - -
SEFRAM7208 SEFRAM 0...40 yes - 3,5 digit (6000) continuity, AC voltage, DC voltage, resistance diodes contactless voltage detector; HOLD function 200 battery LR03 AAA 1,5V x2 - 3x/s acoustic indication - - user's manual; test leads CAT III 600V EN 61010 - 128x61x25 battery LR03 AAA 1,5V x2 - - - - ±(1.2% + 5 digit) ±(0.8% + 5 digit) ±(0.8%+3 digit) - -
SEFRAM7214 SEFRAM 0...40 yes yes (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature diodes automatic power-off; contactless voltage detector; HOLD function; low battery indicator 380 battery AA 1,5V x4 True RMS 3x/s acoustic indication ±(4%+ 3 digit) -20...1000 soft case; test leads; thermocouple CAT III 1000V CAT IV 600V EN 61010 - 190x89x50 battery AA 1,5V x4 - ±(1%+3 digit) ±(1% + 3 digit) ±(0.8% + 3 digit) ±(0.8% + 3 digit) ±(0.5% + 3 digit) ±(0.8%+3 digit) - ±(1% + 3 digit)
SEFRAM7334 SEFRAM -10...50 yes yes 3,75 digit (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance - HOLD function; MIN/MAX function 460 battery 6LR61 9V x1 True RMS AC+DC 3x/s acoustic indication ±(1.2%+ 2 digit) - user's manual; test leads CAT III 1000V CAT IV 600V EN 61010 - 94x190x48 battery 6LR61 9V x1 - ±(0.1%+2 digit) ±(1.5% + 3 digit) ±(1% + 3 digit) ±(1% + 5 digit) ±(0.09% + 2 digit) ±(0.8%+2 digit) - -
SEFRAM7335 SEFRAM -10...50 yes yes 3,75 digit (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature (external probe required) - HOLD function; MIN/MAX function 460 battery 6LR61 9V x1 True RMS AC+DC 3x/s acoustic indication ±(1.2%+ 2 digit) -40...400 user's manual; test leads CAT III 1000V CAT IV 600V EN 61010 - 94x190x48 battery 6LR61 9V x1 - ±(0.1%+2 digit) ±(1.2% + 3 digit) ±(0.8% + 3 digit) ±(0.8% + 5 digit) ±(0.08% + 2 digit) ±(0.8%+2 digit) - ±(1% + 10 digit)
SEFRAM7212 SEFRAM 0...40 yes yes (6000) continuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance diodes autoranging; contactless voltage detector; HOLD function; MIN/MAX/REL function - battery LR03 AAA 1,5V x2 - 3x/s acoustic indication ±(3%+ 5 digit) - user's manual; case; test leads CAT III 600V EN 61010 - 166x78x64 battery LR03 AAA 1,5V x2 torch ±(1%+5 digit) ±(1% + 5 digit) ±(0.8% + 3 digit) ±(0.8% + 3 digit) ±(0.5% + 3 digit) ±(1.2%+5 digit) - -
BK390B B&K PRECISION -10...50 yes yes (40000) frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature - AUTO HOLD; automatic power-off; automatic AC/DC voltage selection (AutoV/LoZ); MIN/MAX/AVG/REL function; PEAK HOLD function; low battery indicator - battery AA 1,5V x4 True RMS AC, True RMS AC+DC 10x/s acoustic indication ±(0.9%+ 2 digit) -200...1200 adapter; USB cable; case; test leads ( 2pcs.); K-type thermocouple; magnetic catch CAT III 1000V CAT IV 600V EN 61010 Bluetooth; USB 95x207x52 battery AA 1,5V x4 - - ±(0.8% + 10 digit) ±(0.2% + 1 digit) ±(0.5% + 2 digit) ±(0.03% + 1 digit) ±(0.2%+1 digit) - -
BK391B B&K PRECISION -10...50 yes yes (40000) frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature - AUTO HOLD; automatic power-off; MIN/MAX/AVG/REL function; PEAK HOLD function; low battery indicator - battery AA 1,5V x4 True RMS AC, True RMS AC+DC 3x/s acoustic indication ±(0.8%+ 20 digit) -200...1200 adapter; USB cable; case; test leads ( 2pcs.); K-type thermocouple; magnetic catch CAT III 1000V CAT IV 600V EN 61010 USB 95x207x52 battery AA 1,5V x4 - - ±(0.8% + 80 digit) ±(0.2% + 40 digit) ±(0.7% + 50 digit) ±(0.03% + 20 digit) ±(0.2%+30 digit) - -
BK393B B&K PRECISION -10...50 yes yes (100000) frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature - AUTO HOLD; automatic power-off; MIN/MAX/AVG/REL function; PEAK HOLD function; low battery indicator - battery AA 1,5V x4 True RMS AC, True RMS AC+DC 3x/s acoustic indication ±(0.8%+ 20 digit) -200...1200 adapter; USB cable; case; test leads ( 2pcs.); K-type thermocouple; magnetic catch CAT III 1000V CAT IV 600V EN 61010 USB 95x207x52 battery AA 1,5V x4 - - ±(0.7% + 80 digit) ±(0.1% + 40 digit) ±(0.4% + 50 digit) ±(0.01% + 2 digit), ±(0.015% + 20 digit) ±(0.025%+30 digit) - -
BK394B B&K PRECISION -10...50 yes - 5 digits (50000) frequency, AC voltage, DC voltage, AC current, DC current, 0-20mA current loop, 4-20mA current loop, resistance - automatic power-off; low-pass filter; simultaneous readout in mA and % of range; HART communication; low battery indicator; 24V loop supply voltage - battery AA 1,5V x4 True RMS AC, True RMS AC+DC 10x/s acoustic indication - - USB cable; test leads; magnetic catch CAT III 1000V CAT IV 600V EN 61010 USB 95x207x52 battery AA 1,5V x4 - ±3 digit ±(1% + 20 digit) ±(0.05% + 5 digit) ±(0.5% + 20 digit) ±(0.05% + 5 digit) ±(0.2%+10 digit) - -