Digital multimeter; Meas.: temperature; True RMS AC; EXTECH

Digital multimeter; Meas.: temperature; True RMS AC; EXTECH, EX430, EX430A, EX470, EX470A |EN|
Illuminationyes
Frequency measuring accuracy±(1.2%+2 digit)
Capacitance measuring accuracy±(3%+ 5 digit)
AC current measuring accuracy±(1.8% + 8 digit)
DC current measuring accuracy±(1.5% + 3 digit)
AC voltage measuring accuracy±(1.5% + 6 digit)
DC voltage measuring accuracy±(0.3% + 2 digit)
Resistance measuring accuracy±(0.8%+4 digit)
Temperature measurement accuracy±(3% + 3 digit)
Type of meter:
  • digital multimeter
Measurement:
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance
  • temperature
  • non-contact temeprature (IR) (EX470A)
Features:
  • autoranging
  • automatic power-off
  • HOLD function
  • REL function
  • low battery indicator
  • overflow indicator
Symbol EX430A EX470A
Kind of display used
- LCD x x
Display parameters
- (3999) x x
True effective value measurement
- True RMS AC x x
Temperature measuring range [°C]
- -20...750 x x
Duty cycle factor [%] 0.1...99.9 0.1...99.9
Continuity test
- acoustic indication x x
Conform to the norm
- CAT II 1000V x x
- CAT III 600V x x
- EN 61010 x x
Power supply
- battery 6F22 9V x1 x x
Dimensions (W x H x D) [mm] 81x187x50 81x187x50
Equipment:
  • test leads
  • drop-like K-type probe
  • holster
Symbol: (EX470A)
Non-contact temperature measuring range-50...270°C
Additional functionsinfrared thermometer;
built-in laser sight
Non-contact temperature measuring accuracy±(2% + 2°C)