| Kind of display used | LCD |
| Illumination | yes |
| AC current measuring accuracy | ±(1.8% + 8 digit) |
| DC current measuring accuracy | ±(1.5% + 3 digit) |
| AC voltage measuring accuracy | ±(1.5% + 6 digit) |
| Resistance measuring accuracy | ±(1%+2 digit) |
| Temperature measurement accuracy | ±(3% + 3 digit) |
| Symbol | EX410A |
|---|---|
| Measurement | |
| - AC voltage | x |
| - DC voltage | x |
| - AC current | x |
| - DC current | x |
| - resistance | x |
| - temperature | x |
| Display parameters | |
| - (2000) | x |
| Temperature measuring range [°C] | |
| - -20...750 | x |
| Continuity test | |
| - acoustic indication | x |
| Dimensions (W x H x D) [mm] | 81x187x50 |
| Power supply | |
| - battery 6F22 9V x1 | x |
| Conform to the norm | |
| - CAT II 1000V | x |
| - CAT III 600V | x |
| - EN 61010 | x |