Digital multimeter; METRIX

Manufacturer
Dimensions (W x H x D)90x196x47.1mm
Type of meterdigital multimeter
Testdiodes
Power supplybattery LR6 AA 1,5V x4
IP ratingIP67
Displaycolour, LCD
Illuminationyes
Bargraphyes
Display parameters(100000)
Continuity testacoustic indication
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
True effective value measurementTrue RMS
Producer guarantee (months)36
EquipmentUSB cable;
case;
test leads;
test probes;
mains battery charger
Measurementcontinuity, frequency, dB, dBm, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature, duty cycle
Kind of temperature sensorPt100, Pt1000, thermocouple J, thermocouple K
Temperature measuring range-200...800°C
Temp. (thermocouple K)-40...1200°C
Duty cycle factor5...90%
FeaturesAUTO HOLD;
auto and manual ranging;
automatic power-off;
HOLD function;
MIN/MAX/DIF/AVG function;
low input impedance function (LoZ);
PEAK function;
selection of AC or AC+DC measurement
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Softwareincluded
Frequency measuring accuracy±(0.02%+10 digit)
Capacitance measuring accuracy±(1%+ 8 digit)
DC current measuring accuracy±(0.08% + 8 digit)
Resistance measuring accuracy±(0.07%+8 digit)
Temperature measurement accuracy±(0.07% + 1°C)
Symbol Interface Related items DC voltage measuring accuracy
[%]
MTX3293B Bluetooth (option); IR; USB 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE000, SE001, SE002, SE003, SE004, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TP-111, TP-112, TP200, TP400, TP870, TP873, TP873-5M, TP882, TPK-59, TPK-62, UTT10K, UTT12 ±0.02