Digital multimeter; OWON

Digital multimeter; OWON, OW18A, OW18B, OW18D, OW18E |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Illuminationyes
True effective value measurementTrue RMS
Testdiodes
Temperature measuring range-50...400°C
Continuity testacoustic indication
Sampling3x/s
Battery/ rechargeable batterybattery 6F22 9V x1
Dimensions (W x H x D)90x190x56mm
Measurementcontinuity, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
Power supplybattery 6F22 9V x1
Symbol OW18A OW18B OW18D OW18E
Display parameters
- 3 5/6 digits x x    
- 4,5 digit (20000)     x x
DC current measuring range [A]
- 200µ/2m/20m/200m     x x
- 600µ/6000µ/60m/600m/10 x x    
- 20 x x x x
AC current measuring range [A]
- 200µ/2m/20m/200m/20     x x
- 600µ/6000µ/60m/600m/10 x x    
DC voltage measuring range [V]
- 20m/200m/2/20/200     x x
- 600m/6/60/600 x x    
- 1k x x x x
AC voltage measuring range [V]
- 20m/200m/2/20/200     x x
- 600m/6/60/600 x x    
- 750 x x x x
Resistance measuring range [Ω]
- 200/2k/20k/200k/2M/20M/200M     x x
- 600/6k/60k/600k/6M/60M x x    
Capacitance measuring range [F]
- 2n/20n/200n/2µ/20µ/200µ/2m/20m     x x
- 60n/600n/6µ/60µ/600µ/6m/60m x x    
Frequency measuring range [Hz]
- 9999m...9999k x      
- 2k/20k/200k/2000k/20M     x x
- 9999...9999k   x    
Interface
- Bluetooth   x   x
Conform to the norm
- CAT III 1000V EN 61010 x x x x
- CAT IV 600V     x x
Features:
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • REL function
  • built-in torch
  • low battery indicator
Equipment:
  • test leads
  • K-type thermocouple
  • screwdriver (OW18A, OW18B)
Symbol Product description
OW18A Digital multimeter;LCD;3 5/6 digits;3x/s;True RMS;-50÷400°C
OW18B Digital multimeter;Bluetooth;LCD;3 5/6 digits;3x/s;True RMS
OW18D Digital multimeter;LCD;4,5 digit (20000);3x/s;True RMS
OW18E Digital multimeter;Bluetooth;LCD;4,5 digit (20000);3x/s