Digital multimeter; OWON

Digital multimeter; OWON, OWB35T+, OWB35, OWB41T+ |EN|
Manufacturer
Type of meterdigital multimeter
DisplayLCD
Sampling3x/s
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature
InterfaceBluetooth
Temperature measuring range-50...400°C
Continuity testacoustic indication
Continuity test<30Ω
Softwarecompatible Android, compatible IOS
Conform to the normCAT III 1000V
EN 61010
Power supplybattery AA 1,5V x2
Dimensions (W x H x D)85x185x30mm
Symbol OWB35T+ OWB35 OWB41T+
Display parameters
- 3 5/6 digits x x  
- 4,5 digit (22000)     x
Bargraph yes - -
True effective value measurement
- True RMS x   x
DC current measuring range [A]
- 220µ/2.2m/22m/220m     x
- 600µ/6m/60m/600m/6 x x  
- 20 x x x
AC current measuring range [A]
- 220µ/2.2m/22m/220m     x
- 600µ/6m/60m/600m/6 x x  
- 20 x x x
DC voltage measuring range [V]
- 60m/600m/6/60/600 x x  
- 220m/2.2/22/220     x
- 1k x x x
AC voltage measuring range [V]
- 60m/600m/6/60/600 x x  
- 220m/2.2/22/220     x
- 750 x x x
Capacitance measuring range [F]
- 22n/220n/2.2µ/22µ/220µ/2.2m/220m     x
- 40n/400n/4µ/40µ/400µ/4000µ x x  
Frequency measuring range [Hz]
- 9999m/99.99/999.9/9999/99.99k/999.9k/9.99M x x  
- 22/220/22k/220k/2.2M/22M/220M     x
Resistance measuring range [Ω]
- 220/2.2k/22k/220k/2.2M/220M     x
- 600/6k/60k/600k/6M/10M x x  
Test
- diodes x x  
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX/REL function
  • logger mode (OWB35T+, OWB41T+)
  • low battery indicator
Equipment:
  • test leads
  • K-type thermocouple
Symbol Product description
OWB35T+ Digital multimeter;Bluetooth;LCD;3 5/6 digits;3x/s;True RMS
OWB35 Digital multimeter;Bluetooth;LCD;3 5/6 digits;3x/s;-50÷400°C
OWB41T+ Digital multimeter;Bluetooth;LCD;4,5 digit (22000);3x/s