| Manufacturer | SONEL |
| Type of meter | digital multimeter |
| True effective value measurement | True RMS |
| Continuity test | acoustic indication |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| IP rating | IP67 |
| Symbol | CMM-30 | CMM-40 | CMM-60 |
|---|---|---|---|
| Display | |||
| - colour | x | ||
| - LCD | x | x | x |
| Illumination | |||
| - yes | x | x | |
| Display parameters | |||
| - (6000) | x | ||
| Display resolution | - | - | 320x240 |
| DC current measuring range [A] | |||
| - 0...10 | x | x | |
| - 500µ/5000µ/50m/500m/10 | x | ||
| AC current measuring range [A] | |||
| - 0...10 | x | x | |
| - 500µ/5000µ/50m/500m/10 | x | ||
| DC voltage measuring range [V] | |||
| - 0...1k | x | x | |
| - 50m/500m/5/50/500/1k | x | ||
| AC voltage measuring range [V] | |||
| - 0...1k | x | x | |
| - 50m/500m/5/50/500/1k | x | ||
| Resistance measuring range [Ω] | |||
| - 0...40M | x | ||
| - 0...60M | x | ||
| - 50/500/5k/50k/500k/5M/50M | x | ||
| Capacitance measuring range [F] | |||
| - 0...6000µ | x | ||
| - 0...40m | x | ||
| - 5n/50n/500n/5µ/50µ/500µ/10m | x | ||
| Frequency measuring range [Hz] | |||
| - 0...9.999k | x | ||
| - 0...100M | x | ||
| - 50/500/5k/50k/500k/5M/10M | x | ||
| Temperature measuring range [°C] | |||
| - -50...1000 | x | ||
| - -50...1200 | x | ||
| - -20...760 | x | ||
| Measurement | |||
| - continuity, 4-20mA current loop | x | x | |
| - frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature | x | x | x |
| - pulse width, duty cycle | x | ||
| Power supply | |||
| - rechargeable battery Li-Po 7,4V 2,4Ah x1 | x | ||
| - battery 6LR61 9V x1 | x | ||
| - battery LR03 AAA 1,5V x4 | x | ||
| Dimensions [mm] | 170x75x48 | 187x81x55 | 220x97x58 |
| Interface | |||
| - Bluetooth | x | x |